KEYSIGHT TECHNOLOGIES
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
                                                                                                2. RF & Wireless
                                                                                                3. RF / Wireless Development Kits
                                                                                                Imprimer la page

                                                                                                ADL9006-EVALZ

                                                                                                EVALUATION BOARD, LOW NOISE AMPLIFIER

                                                                                                ANALOG DEVICES
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ANALOG DEVICES ADL9006-EVALZ
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantADL9006-EVALZ
                                                                                                Code Commande47AK3431
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                1 En Stock
                                                                                                QuantitéPrix
                                                                                                1+1 360,830 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                1 360,83 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ANALOG DEVICES
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantADL9006-EVALZ
                                                                                                Code Commande47AK3431
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerAnalog Devices
                                                                                                Board TypeEvaluation Board
                                                                                                Silicon Core NumberADL9006
                                                                                                IC FunctionGaAs pHEMT MMIC Low Noise Amplifier
                                                                                                Application Sub TypeLow Noise Amplifier
                                                                                                Kit ContentsEvaluation Board ADL9006
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                ADL9006-EVALZ is an ADL9006 2GHz to 28GHz, GaAs, pHEMT, MMIC, low noise amplifier evaluation board. It consists of a 2-layer printed circuit board (PCB) fabricated from 10mil thick, Rogers 4350, copper clad, mounted to an aluminum heat sink. The heat sink assists in providing thermal relief to the device as well as mechanical support to the PCB. Mounting holes on the heat sink allow attachment to larger heat sinks for improved thermal management. It is populated with components suitable for use over the entire -40°C to +85°C operating temperature range of the ADL9006.

                                                                                                Remarques

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Analog Devices

                                                                                                Silicon Core Number

                                                                                                ADL9006

                                                                                                Application Sub Type

                                                                                                Low Noise Amplifier

                                                                                                Product Range

                                                                                                -

                                                                                                Board Type

                                                                                                Evaluation Board

                                                                                                IC Function

                                                                                                GaAs pHEMT MMIC Low Noise Amplifier

                                                                                                Kit Contents

                                                                                                Evaluation Board ADL9006

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Documents techniques (2)

                                                                                                User Manual EN

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                1 produit trouvé

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (04-Feb-2026)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit