KEYSIGHT TECHNOLOGIES
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
                                                                                                2. RF & Wireless
                                                                                                3. RF / Wireless Development Kits
                                                                                                Imprimer la page

                                                                                                ADRF5043-EVALZ

                                                                                                EVALUATION BOARD, SP4T SWITCH

                                                                                                ANALOG DEVICES
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ANALOG DEVICES ADRF5043-EVALZ
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantADRF5043-EVALZ
                                                                                                Code Commande49AK8812
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                4 En Stock
                                                                                                QuantitéPrix
                                                                                                1+952,500 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                952,50 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ANALOG DEVICES
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantADRF5043-EVALZ
                                                                                                Code Commande49AK8812
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Board TypeEvaluation Board
                                                                                                Silicon ManufacturerAnalog Devices
                                                                                                Silicon Core NumberADRF5043BCCZN
                                                                                                IC FunctionNon-Reflective SP4T Switch
                                                                                                Application Sub TypeRF Switch
                                                                                                Kit ContentsEvaluation Board ADRF5043BCCZN
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                ADRF5043-EVALZ is an ADRF5043 evaluation board. It is designed to evaluate the features and performance of the ADRF5043 9KHz to 44GHz, nonreflective, SP4T switch manufactured in the silicon on insulator (SOI) process. The same printed circuit board (PCB) is used for both the ADRF5042 and the ADRF5043.

                                                                                                • Contains the ADRF5043 device and application circuitry
                                                                                                • 2.4mm RF connectors
                                                                                                • DC test points for supply and control Through line for calibration

                                                                                                Remarques

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Spécifications techniques

                                                                                                Board Type

                                                                                                Evaluation Board

                                                                                                Silicon Core Number

                                                                                                ADRF5043BCCZN

                                                                                                Application Sub Type

                                                                                                RF Switch

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Manufacturer

                                                                                                Analog Devices

                                                                                                IC Function

                                                                                                Non-Reflective SP4T Switch

                                                                                                Kit Contents

                                                                                                Evaluation Board ADRF5043BCCZN

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                1 produit trouvé

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (04-Feb-2026)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit