KEYSIGHT TECHNOLOGIES
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
                                                                                                2. RF & Wireless
                                                                                                3. RF / Wireless Development Kits
                                                                                                Imprimer la page

                                                                                                ADRF5046-EVALZ

                                                                                                EVALUATION BOARD, RF SWITCH

                                                                                                ANALOG DEVICES
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ANALOG DEVICES ADRF5046-EVALZ
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantADRF5046-EVALZ
                                                                                                Code Commande49AK8818
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                1 En Stock
                                                                                                QuantitéPrix
                                                                                                1+957,130 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                957,13 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ANALOG DEVICES
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantADRF5046-EVALZ
                                                                                                Code Commande49AK8818
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Board TypeEvaluation Board
                                                                                                Silicon ManufacturerAnalog Devices
                                                                                                Silicon Core NumberADRF5046
                                                                                                IC FunctionReflective SP4T Switch
                                                                                                Application Sub TypeRF Switch
                                                                                                Kit ContentsEvaluation Board ADRF5046
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                ADRF5046-EVALZ is an ADRF5046 reflective, single-pole four-throw (SP4T) switch evaluation board. It is a fully populated, connectorized evaluation board using 4-layer, 62mil thick, RO4003 PCB material. For normal operation, two supply voltages +3.3V and -3.3V should be applied to the VDD and VSS test points respectively, while their ground voltages are connected to the GND test point. Two control input voltages, 0/+3.3V, should be applied to V1 and V2 test points to select the switch states; RFC to RF1, RF2, RF3 or RF4. The RF input signal can be applied at the edge-launch, 2.4mm RF connector labelled RFC and the RF output signals can be measured at the edge-launch, 2.4mm connectors labelled RF1, RF2, RF3 and RF4.

                                                                                                Remarques

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Spécifications techniques

                                                                                                Board Type

                                                                                                Evaluation Board

                                                                                                Silicon Core Number

                                                                                                ADRF5046

                                                                                                Application Sub Type

                                                                                                RF Switch

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Manufacturer

                                                                                                Analog Devices

                                                                                                IC Function

                                                                                                Reflective SP4T Switch

                                                                                                Kit Contents

                                                                                                Evaluation Board ADRF5046

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                1 produit trouvé

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (04-Feb-2026)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit