2. RF & Wireless
                                                                                                3. RF / Wireless Development Kits
                                                                                                Imprimer la page

                                                                                                ATRF4CE-EK

                                                                                                Evaluation Kit, ZigBee Remote Control, ATmega128RFA1, 2.4GHz

                                                                                                MICROCHIP
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                MICROCHIP ATRF4CE-EK
                                                                                                FabricantMICROCHIP
                                                                                                Réf. FabricantATRF4CE-EK
                                                                                                Code Commande68T3306
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 15 semaine(s)

                                                                                                Informations produit

                                                                                                MICROCHIP
                                                                                                FabricantMICROCHIP
                                                                                                Réf. FabricantATRF4CE-EK
                                                                                                Code Commande68T3306
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerAtmel
                                                                                                Silicon Core NumberATmega128RFA1
                                                                                                Application Sub TypeWireless Network
                                                                                                Kit Contents2 x Radio Controller, 1 x Sensor Terminal & Key Remote Board, Cables, 2 x Antenna, 4 x Battery
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                The ATRF4CE-EK is an remote control evaluation kit. The RF4CE-EK is an evaluation kit that allows the setup and the operation of a simple ZigBee RF4CE network based on the ATmega128RFA1. With this kit the user can verify the performance of the chip and can work with the RF4Control software stack to build RF4CE remote control applications. The RCB128RFA1 is a small, battery powered reference board that carries one ATmega128RFA1 system on chip. It represents a system hardware reference for this microcontroller and contains a battery holder, SMA antenna connector and a 2x30pin connector that allows the use of this board together with several different base boards to support various kinds of RF applications. It serves the purpose of the RF communication interface module.

                                                                                                • Evaluation platform performance for ATmega128RFA1
                                                                                                • Test various IEEE 802.15.4 hardware embedded features
                                                                                                • Experiment with the enhanced feature set of ATmega128RFA1
                                                                                                • Use serial boot loader functionality to flash new application software image
                                                                                                • Extendable to any IEEE 802.15.4 based wireless application development

                                                                                                Contenu

                                                                                                2 x RCB128RFA1 radio controller board (RCB), 1 x RCB sensor terminal board (STB), 1 x RCB key remote control board (KEY_RC), 1 x RCB-BB RS232 cable, 1 x USB cable, 2 x 2.4GHz antenna, 4 x AAA battery.

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Atmel

                                                                                                Application Sub Type

                                                                                                Wireless Network

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                ATmega128RFA1

                                                                                                Kit Contents

                                                                                                2 x Radio Controller, 1 x Sensor Terminal & Key Remote Board, Cables, 2 x Antenna, 4 x Battery

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Documents techniques (2)

                                                                                                element14 Technical Page EN

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                1 produit trouvé

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:5A992C
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :No SVHC (04-Feb-2026)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit