2. RF & Wireless
                                                                                                3. RF / Wireless Development Kits
                                                                                                Imprimer la page

                                                                                                EVAL_PAN1720BR

                                                                                                Evaluation Kit, Bluetooth® Low Energy Single Mode Module, PAN1720, BlueRadios™ Stack

                                                                                                PANASONIC
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                PANASONIC EVAL_PAN1720BR
                                                                                                FabricantPANASONIC
                                                                                                Réf. FabricantEVAL_PAN1720BR
                                                                                                Code Commande62W4324
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 13 semaine(s)

                                                                                                Informations produit

                                                                                                PANASONIC
                                                                                                FabricantPANASONIC
                                                                                                Réf. FabricantEVAL_PAN1720BR
                                                                                                Code Commande62W4324
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerTexas Instruments
                                                                                                Silicon Core NumberCC2540
                                                                                                Application Sub TypeBluetooth Low Energy
                                                                                                Kit ContentsEvaluation Board CC2540, USB Development Module
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                EVAL_PAN1720BR is a Bluetooth, PAN1720 evaluation kit which includes two PAN1720 USB development modules, BlueRadios™ FW. The PAN1720 series a complete Bluetooth 4.0 low energy solution. Modules in this series include an embedded processor, antenna and Bluetooth low energy stack. The NEW PAN1720 series is a cost-effective, low-power, true system-on-chip (SoC) for Bluetooth Low Energy applications. The module includes an eight channel, twelve bit analog-to-digital converter, 19 GPIOs plus battery and temperature sensors. A single device for both Bluetooth low energy host or server nodes. The PAN1720 series combines an excellent RF transceiver with a high performance low power 8051 microcontroller, in-system programmable flash memory, 8KB RAM, and many other powerful supporting features and peripherals. The PAN1720 series is an ideal choice for applications where battery life is a critical application requirement, using only 500nA in sleep mode.

                                                                                                • Bluetooth 4.0 compliant and Bluetooth low energy
                                                                                                • Dimensions is 0.57inch x 0.32inch x 0.11inch
                                                                                                • Supports user developed applications
                                                                                                • 256K flash, 8K RAM
                                                                                                • 1Mbps data rate
                                                                                                • Temperature range from -40°C to + 85°C
                                                                                                • Eight channel 12bit ADC
                                                                                                • 19 GPIOs
                                                                                                • Battery monitor and temperature sensor

                                                                                                Contenu

                                                                                                2 x PAN1720 USB development modules and BlueRadios™ FW.

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Texas Instruments

                                                                                                Application Sub Type

                                                                                                Bluetooth Low Energy

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                CC2540

                                                                                                Kit Contents

                                                                                                Evaluation Board CC2540, USB Development Module

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Documents techniques (5)

                                                                                                Technical Data Sheet EN

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                Enhanced Product Overview EN

                                                                                                Operating Instructions EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (25-Jun-2025)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit