Informations produit
Aperçu du produit
The EVAL_PAN1323ETU is a Bluetooth Development Module. The PAN1323 has been engineered to give designers the flexibility to implement Bluetooth Classic (BR/EDR), Bluetooth Low Energy or ANT into an application using a single module, reducing cost and footprint area. The module is fully hardware compatible with the PAN1315, 16, 17, 25, 26 and 27. A highly efficient single RF block serves all three protocols. Protocols access the RF block using time division multiplexing. The application layer determines the priority and timing of the RF block.
- Integrated antenna
- 3Mbps Date rate
- +10.0dBm Transmit output power
- 135μA Sleep current consumption
Applications
Wireless, Embedded Design & Development
Remarques
ANT and BLE can not be used simultaneously.
Spécifications techniques
Texas Instruments
Bluetooth
-
CC256x
Development Module CC256x
No SVHC (25-Jun-2025)
Documents techniques (2)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit