Vous en voulez davantage ?
| Quantité | Prix | Tarif promotionnel |
|---|---|---|
| 1+ | 203,990 $ | 66,890 $ |
Informations produit
Aperçu du produit
Evaluation kit (EV kit) contains a single MAX41461 high output power VHF/UHF sub-GHz ISM/ SRD transmitter designed to transmit Frequency-Shift Keying (FSK), Gaussian GFSK or Amplitude-Shift Keying (ASK) data in the 286MHz to 960MHz frequency range. It is suitable for Automatic Meter Reading (AMR), building automation and security, garage door openers (GDO), Internet of Things (IoT) sensor networks, radio control toys, remote keyless entry (RKE), tire pressure monitoring systems (TPMS).
- Single input voltage supply from 1.8V to 3.6V
- Direct interface with a MAX32630FTHR ARM microcontroller (MCU) board
- Available Pmod hardware interface
- Windows 7/10-compatible software
- I2C interface control
- GUI controls for MAX32630FTHR board PMIC operation from 1.8V to 3.3V
- Proven 2-layer PCB design
- Fully assembled and tested
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Evaluation Kit
MAX41461
ISM Band Transmitter
-
Analog Devices
ASK Transmitter
Evaluation Kit MAX41461, Software
No SVHC (04-Feb-2026)
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit