2. RF & Wireless
                                                                                                3. RF / Wireless Development Kits
                                                                                                Imprimer la page

                                                                                                RN134-I/RM

                                                                                                Development Kit, WiFly GSX Super Module, SuRF Board, 802.11 b/g

                                                                                                MICROCHIP
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                MICROCHIP RN134-I/RM
                                                                                                FabricantMICROCHIP
                                                                                                Réf. FabricantRN134-I/RM
                                                                                                Code Commande06W3283
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 60 semaine(s)

                                                                                                Informations produit

                                                                                                MICROCHIP
                                                                                                FabricantMICROCHIP
                                                                                                Réf. FabricantRN134-I/RM
                                                                                                Code Commande06W3283
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerMicrochip
                                                                                                Silicon Core NumberRN-131
                                                                                                Application Sub TypeWiFi
                                                                                                Kit ContentsSignalling
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                RN134-I/RM is an RN134 based board which is field ready, WIFI certified 802.11 b/g solution. It has flexibility to connect directly to a standard RS232 interface or through TTL UART interface to embedded systems. The status LEDs and jumpers enable rapid prototyping and integration into existing systems. RN134 is built upon Roving Networks RN131 module. The ultra low power RN131 module incorporates a 2.4 GHz radio, processor, full TCP/IP stack, real time clock, FTP, DHCP, DNS and HTTP client. In the simplest configuration hardware only requires four connections (PWR, TX, RX, GND). Additionally, analog sensor interface provides direct connections to send temperature, acceleration and other analog data without requiring additional hardware. The RN131 module is programmed and controlled with simple ASCII command language. Once the RN131 is set up it can scan to find an access point, associate, authenticate and connect over any WIFI network.

                                                                                                • Complete development board containing the RN131 module, status LEDs, RS232 connector
                                                                                                • Supports Adhoc and infrastructure networking modes
                                                                                                • User programmable GPIO & ADCs
                                                                                                • Real time clock for time stamping, auto sleep and auto wakeup modes
                                                                                                • Runs directly from batteries (On board battery boost circuit) or regulated power supply
                                                                                                • Configuration over serial or wireless interface using simple ASCII commands
                                                                                                • Over the air firmware upgrade
                                                                                                • Secure WIFI authentication schemes (WEP / WPA / WPA2)
                                                                                                • Full On board TCP/IP stack (no external drivers required)

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Microchip

                                                                                                Application Sub Type

                                                                                                WiFi

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                RN-131

                                                                                                Kit Contents

                                                                                                Signalling

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Documents techniques (2)

                                                                                                element14 Technical Page EN

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                2 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :No SVHC (04-Feb-2026)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit