2. RF & Wireless
                                                                                                3. RF / Wireless Development Kits
                                                                                                Imprimer la page

                                                                                                RN-52-EK

                                                                                                Evaluation Kit, Bluetooth, Audio Module, RN-52

                                                                                                MICROCHIP
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                MICROCHIP RN-52-EK
                                                                                                MICROCHIP RN-52-EK
                                                                                                MICROCHIP RN-52-EK
                                                                                                FabricantMICROCHIP
                                                                                                Réf. FabricantRN-52-EK
                                                                                                Code Commande66W7163
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 13 semaine(s)

                                                                                                Informations produit

                                                                                                MICROCHIP
                                                                                                FabricantMICROCHIP
                                                                                                Réf. FabricantRN-52-EK
                                                                                                Code Commande66W7163
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerMicrochip
                                                                                                Silicon Core NumberRN-52
                                                                                                Application Sub TypeBluetooth
                                                                                                Kit ContentsEvaluation Board RN52, Microphone, 2 USB Mini Speakers, USB Cable
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                RN-52-EK is an evaluation kit for the RN52, a fully certified Bluetooth version 3.0 audio module, and fully compatible with Bluetooth version 2.1 + EDR. It integrates RF, a baseband controller, and DSP, making it a complete Bluetooth audio wireless link. The RN52 supports HSP/HFP, A2DP, AVRCP, SPP, and iAP profiles and includes support for codecs such as SBC, aptX, and AAC. It provides a UART interface, GPIO, stereo speaker outputs, stereo microphone inputs, and a USB port. Board demonstrates the key features of the RN52 allowing designers to quickly and easily evaluate and develop prototypes.

                                                                                                • Based on RN52 Bluetooth audio module
                                                                                                • Demonstrates key features of RN52 module for embedded systems
                                                                                                • Allows designers to develop prototypes and proof of concept
                                                                                                • Dual channel audio output and input available in analog and digital formats
                                                                                                • Provides interface to external devices
                                                                                                • USB port to supply power and access to command interface
                                                                                                • Built in amplifier for stereo audio output and 6 function buttons

                                                                                                Applications

                                                                                                Wireless, Audio, RF Communications

                                                                                                Contenu

                                                                                                Board, Cable, Two stereo mini speakers, Microphone.

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Microchip

                                                                                                Application Sub Type

                                                                                                Bluetooth

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                RN-52

                                                                                                Kit Contents

                                                                                                Evaluation Board RN52, Microphone, 2 USB Mini Speakers, USB Cable

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Documents techniques (5)

                                                                                                Technical Data Sheet EN

                                                                                                EOL Notices EN

                                                                                                element14 Technical Page EN

                                                                                                Operating Instructions EN

                                                                                                element14 Technical Page EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:5A992A
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non applicable
                                                                                                Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                SVHC :No SVHC (04-Feb-2026)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit