2. RF & Wireless
                                                                                                3. RF & Wireless ICs
                                                                                                4. RF Amplifier ICs
                                                                                                Imprimer la page

                                                                                                MAX2601ESA+

                                                                                                RF Amplifier IC, 11.6 dB Gain, DC to 1 GHz, 17 V Collector-Emitter, 1 W Power, NSOIC-8

                                                                                                Date/Lot Code

                                                                                                ANALOG DEVICES
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ANALOG DEVICES MAX2601ESA+
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantMAX2601ESA+
                                                                                                Code Commande73Y2999
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 17 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+12,290 $
                                                                                                10+10,650 $
                                                                                                25+10,100 $
                                                                                                50+9,710 $
                                                                                                100+9,330 $
                                                                                                300+8,930 $
                                                                                                500+8,520 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                12,29 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ANALOG DEVICES
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantMAX2601ESA+
                                                                                                Code Commande73Y2999
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Frequency Min0Hz
                                                                                                Frequency Max1GHz
                                                                                                Gain11.6dB
                                                                                                Frequency Response RF Min0Hz
                                                                                                Frequency Response RF Min0Hz
                                                                                                RF IC Case StyleNSOIC
                                                                                                Frequency Response RF Max1GHz
                                                                                                Noise Figure Typ3.3dB
                                                                                                Frequency Response RF Max1GHz
                                                                                                Gain Typ11.6dB
                                                                                                Gain Typ11.6dB
                                                                                                Supply Voltage Max3.6V
                                                                                                IC Case / PackageNSOIC
                                                                                                No. of Pins8Pins
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Product Range-
                                                                                                MSLMSL 1 - Unlimited
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                The MAX2601ESA+ is a RF power transistor for 900MHz application in 8 pin NSOIC package. This high performance silicon bipolar RF power transistor is optimized for use in portable cellular and wireless equipment that operates from three NiCd/NiMH cells or one Li-Ion cell. It delivers 1W of RF power from 3.6V supply with efficiency of 58% when biased for constant envelope applications (such as FM or FSK). For NADC (IS-54) operation, it delivers 29dBm with -28dBc ACPR from 4.8V supply. Silicon bipolar technology eliminates the need for voltage inverters and sequencing circuitry as required by GaAsFET power amplifiers. Furthermore, a drain switch is not required to turn off MAX2601. This increases operating time in two ways. It allows lower system end of life battery voltage and it eliminates wasted power from drain switch device. The MAX2601 is used in narrow band PCS (NPCS), 915MHz ISM transmitters, microcellular GSM (power class 5), two way paging and CDPD modems.

                                                                                                • DC current gain of 100 at IC = 250mA, VCE = 3V
                                                                                                • Operating temperature range from -40°C to 85°C
                                                                                                • DC to microwave operating range
                                                                                                • Can be used as final stage in a discrete or module power amplifier
                                                                                                • Does not require negative bias or supply switch
                                                                                                • Collector emitter breakdown voltage of 15V (open base) and 15V (shorted base) at IC <lt/> 100μA
                                                                                                • Collector base breakdown voltage of 15V at IC = 250mA, VCE = 3V
                                                                                                • Collector cut-off current of 0.05μA at VCE = 6V, VBE = 0V and base current of 4.2mA
                                                                                                • Power gain of 11.6dB at POUT = 30dBm and noise figure of 3.3dB at VBB = 0.9V

                                                                                                Applications

                                                                                                Power Management, Consumer Electronics, Portable Devices

                                                                                                Remarques

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Spécifications techniques

                                                                                                Frequency Min

                                                                                                0Hz

                                                                                                Gain

                                                                                                11.6dB

                                                                                                Frequency Response RF Min

                                                                                                0Hz

                                                                                                Frequency Response RF Max

                                                                                                1GHz

                                                                                                Frequency Response RF Max

                                                                                                1GHz

                                                                                                Gain Typ

                                                                                                11.6dB

                                                                                                IC Case / Package

                                                                                                NSOIC

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Frequency Max

                                                                                                1GHz

                                                                                                Frequency Response RF Min

                                                                                                0Hz

                                                                                                RF IC Case Style

                                                                                                NSOIC

                                                                                                Noise Figure Typ

                                                                                                3.3dB

                                                                                                Gain Typ

                                                                                                11.6dB

                                                                                                Supply Voltage Max

                                                                                                3.6V

                                                                                                No. of Pins

                                                                                                8Pins

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                MSL

                                                                                                MSL 1 - Unlimited

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                3 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (04-Feb-2026)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit

                                                                                                Traçabilité des produits