2. RF & Wireless
                                                                                                3. RF & Wireless ICs
                                                                                                4. RF Amplifier ICs
                                                                                                Imprimer la page

                                                                                                ADL8109ACPZN

                                                                                                Low Noise Amplifier, 1 to 20GHz, 15 dB Gain, 1 Channel, 3 to 6V Sup, -55 to 125°C, LFCSP-EP-8

                                                                                                Date/Lot Code

                                                                                                ANALOG DEVICES
                                                                                                ANALOG DEVICES ADL8109ACPZN
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantADL8109ACPZN
                                                                                                Code Commande30AM0222
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                100 En Stock
                                                                                                QuantitéPrix
                                                                                                1+248,93 $
                                                                                                5+237,14 $
                                                                                                10+225,35 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                248,93 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ANALOG DEVICES
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantADL8109ACPZN
                                                                                                Code Commande30AM0222
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                RF Primary FunctionLow Noise Amplifier
                                                                                                Frequency Min1GHz
                                                                                                Frequency Max20GHz
                                                                                                Gain15dB
                                                                                                No. of Channels1Channels
                                                                                                Noise Figure Typ4.5dB
                                                                                                Frequency Response RF Min1GHz
                                                                                                Frequency Response RF Min1GHz
                                                                                                RF IC Case StyleLFCSP
                                                                                                Frequency Response RF Max20GHz
                                                                                                Frequency Response RF Max20GHz
                                                                                                Gain Typ15dB
                                                                                                Gain Typ15dB
                                                                                                Third Order Intercept Point IIP3 Typ-
                                                                                                Supply Voltage Min3V
                                                                                                Supply Voltage Max6V
                                                                                                IC Case / PackageLFCSP-EP
                                                                                                No. of Pins8Pins
                                                                                                Operating Temperature Min-55°C
                                                                                                Operating Temperature Max125°C
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                ADL8109ACPZN is a 1GHz to 20GHz low noise amplifier (LNA) with 36.5dBm RF input power survivability. The ADL8109 has a gain of 15dB, an output power for 1dB compression (OP1dB) of 16dBm, a typical output third-order intercept (OIP3) of 28dBm, and a noise figure of 3dB from 8GHz to 18GHz. This LNA operates on a 5V supply voltage (VDD) and has a nominal quiescent current (IDQ) of 110mA. The ADL8109 also features RF input and output that are internally matched to 50 ohm. Typical applications include telecommunications, satellite communications, military radar, civil radar, electronic warfare and test and measurement equipment.

                                                                                                • RBIAS drain current adjustment pin
                                                                                                • Extended operating temperature range from -55°C to +125°C
                                                                                                • Available in 8-pin LFCSP package

                                                                                                Spécifications techniques

                                                                                                RF Primary Function

                                                                                                Low Noise Amplifier

                                                                                                Frequency Max

                                                                                                20GHz

                                                                                                No. of Channels

                                                                                                1Channels

                                                                                                Frequency Response RF Min

                                                                                                1GHz

                                                                                                RF IC Case Style

                                                                                                LFCSP

                                                                                                Frequency Response RF Max

                                                                                                20GHz

                                                                                                Gain Typ

                                                                                                15dB

                                                                                                Supply Voltage Min

                                                                                                3V

                                                                                                IC Case / Package

                                                                                                LFCSP-EP

                                                                                                Operating Temperature Min

                                                                                                -55°C

                                                                                                Product Range

                                                                                                -

                                                                                                Frequency Min

                                                                                                1GHz

                                                                                                Gain

                                                                                                15dB

                                                                                                Noise Figure Typ

                                                                                                4.5dB

                                                                                                Frequency Response RF Min

                                                                                                1GHz

                                                                                                Frequency Response RF Max

                                                                                                20GHz

                                                                                                Gain Typ

                                                                                                15dB

                                                                                                Third Order Intercept Point IIP3 Typ

                                                                                                -

                                                                                                Supply Voltage Max

                                                                                                6V

                                                                                                No. of Pins

                                                                                                8Pins

                                                                                                Operating Temperature Max

                                                                                                125°C

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (25-Jun-2025)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit

                                                                                                Traçabilité des produits
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Tous droits réservés.