RF Receivers Transmitters & Transceivers :
303 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
RF Primary Function
Bluetooth Version
Protocol
Frequency Min
Frequency Max
Supply Voltage Min
Bluetooth Class
RF / IF Modulation
Data Rate
No. of Bits
Data Bus Width
Supply Voltage Max
Operating Frequency Max
Frequency RF
IC Case / Package
Receiving Current
Program Memory Size
No. of Pins
Receiver Sensitivity Rx
RAM Memory Size
RF IC Case Style
CPU Speed
Transmitting Current
Module Interface
Frequency Response RF Min
Frequency Response RF Max
RF Receiver Applications
No. of I/O's
Operating Temperature Min
MCU Case Style
Interfaces
Output Power (dBm)
Operating Temperature Max
Sensitivity dBm
RF Transmitter Applications
Product Range
Supply Voltage Range
Embedded Interface Type
ADC Channels
MCU Applications
RF Transceiver Applications
ADC Resolution
Operating Temperature Range
MCU Family
MCU Series
IC Mounting
Automotive Qualification Standard
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NORDIC SEMICONDUCTOR | Each (Supplied on Cut Tape) Bandes découpées | 1+ 14,600 $ 10+ 12,580 $ 25+ 11,830 $ 50+ 11,470 $ 100+ 11,100 $ Plus de tarifs | Transceiver | Transceiver | - | - | - | 2.4GHz | 1.7V | - | - | 2Mbps | - | - | 5.5V | - | - | - | aQFN | 2.6mA | - | 94Pins | - | - | aQFN | - | 3.2mA | - | - | - | 2.4GHz | 2.4GHz | - | - | -40°C | - | - | 3dBm | 105°C | 97.5dBm | - | - | - | - | - | - | - | Advanced Wearable, Asset Tracking and RTLS, Industrial, Medical, Professional Lighting, Smart Home | - | - | - | - | - | - | |||||
NORDIC SEMICONDUCTOR | Each (Supplied on Cut Tape) Bandes découpées | 1+ 5,130 $ 10+ 4,440 $ 25+ 4,200 $ 50+ 3,990 $ 100+ 3,800 $ Plus de tarifs | Transceiver | Transceiver | - | - | 2.36GHz | 2.5GHz | 1.7V | - | FSK | 2Mbps | - | - | 3.6V | - | - | - | QFN | 4.6mA | - | 48Pins | - | - | QFN | - | 7mA | - | 2.36GHz | 2.36GHz | 2.5GHz | 2.5GHz | - | - | -40°C | - | - | 4dBm | 85°C | -91dBm | - | - | - | - | - | - | - | Computer Peripheral & I/O Device, CE Remote Control, N/W processor, Health/Medical, Lighting, Beacon | - | - | - | - | - | - | |||||
MICROCHIP | Each | 1+ 3,190 $ 10+ 3,030 $ 25+ 2,880 $ 50+ 2,760 $ 100+ 2,620 $ | Transceiver | - | - | - | 769MHz | 935MHz | 1.8V | - | BPSK, O-QPSK | 1Mbps | - | - | 3.6V | - | - | - | QFN | 9.2mA | - | 32Pins | - | - | QFN | - | 18mA | - | 769MHz | - | 935MHz | - | - | - | -40°C | - | - | 10dBm | 85°C | -110dBm | - | - | - | - | - | - | - | Energy Harvesting, Wireless Sensor Network, 6LoWPAN systems, Industrial Control, Health Care | - | - | - | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Bandes découpées | 1+ 30,600 $ | Transceiver | - | - | - | 2.402GHz | 2.48GHz | 1.8V | - | - | 1Mbps | - | - | 3.6V | - | - | - | - | 7.7mA | - | 18Pins | - | - | - | - | 18.9mA | - | 2.402GHz | - | 2.48GHz | - | - | - | -40°C | - | - | 6dBm | 85°C | -92dBm | - | - | - | - | - | - | - | 2.4GHz ISM Band Systems, Wireless Industrial Systems, Wireless Sensor Networks | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 13,530 $ 10+ 10,040 $ 25+ 8,980 $ 50+ 8,610 $ 100+ 8,220 $ Plus de tarifs | Transceiver | - | - | - | 2.402GHz | 2.48GHz | 1.14V | - | GFSK | 2Mbps | - | 32 bit | 1.26V | 32bit | 32MHz | - | WLCSP | - | 128KB | 34Pins | - | 96KB | WLCSP | 32MHz | - | - | 2.402GHz | - | 2.48GHz | - | - | 12I/O's | -20°C | WLCSP | I2S, SPI, UART | 4dBm | 85°C | -94dBm | - | - | - | I2S, SPI, UART | - | - | Bluetooth Low Energy Transceiver | 2.4GHz Bluetooth Low Energy Systems | - | - | - | NXH3670 | Surface Mount | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 8,860 $ 10+ 7,660 $ 25+ 7,260 $ 50+ 6,980 $ 100+ 6,690 $ Plus de tarifs | Receiver | - | - | - | 142MHz | 1.05GHz | 1.8V | - | FSK, GFSK, GMSK, MSK, OOK | 1Mbps | - | - | 3.8V | - | - | - | QFN | 13.7mA | - | 20Pins | - | - | QFN | - | - | - | 142MHz | - | 1.05GHz | - | Electronic Shelf Labels, Health Monitors, Home Automation, Remote Keyless Entry, Smart Metering | - | -40°C | - | - | - | 85°C | -129dBm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ 8,250 $ 10+ 7,150 $ 25+ 6,760 $ 50+ 6,500 $ 100+ 6,230 $ Plus de tarifs | Transceiver | - | - | - | 2.4GHz | 2.485GHz | 2V | - | O-QPSK | 1Mbps | 32bit | 32 bit | 3.6V | 32bit | 32MHz | - | HVQFN | 15.3mA | 256KB | 40Pins | - | 32KB | HVQFN | 32MHz | 17mA | - | 2.4GHz | - | 2.485GHz | - | - | 20I/O's | -40°C | HVQFN | I2C, SPI, UART | 2.5dBm | 125°C | -95dBm | - | - | - | I2C, SPI, UART | - | 4Channels | - | - | 10Bit | - | - | - | Surface Mount | - | ||||||
ANALOG DEVICES | Each | 1+ 9,580 $ 10+ 8,290 $ 25+ 7,930 $ 50+ 7,540 $ 100+ 7,250 $ Plus de tarifs | Receiver | Receiver | - | - | 250MHz | 500MHz | 3V | - | ASK | - | - | - | 3.6V | - | - | - | TSSOP | - | - | 28Pins | - | - | TSSOP | - | - | - | 250MHz | 250MHz | 500MHz | 500MHz | Remote Keyless Entry, Remote Controls, Wireless Sensor, Security System | - | -40°C | - | - | - | 85°C | -115dBm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
SILICON LABS | Each | 1+ 15,500 $ 10+ 13,460 $ 25+ 12,750 $ 50+ 12,260 $ 100+ 11,780 $ Plus de tarifs | Transceiver | - | - | - | 240MHz | 930MHz | 1.8V | - | FSK, GFSK, OOK | 256Kbps | - | - | 3.6V | - | - | - | QFN | 18.5mA | - | 20Pins | - | - | QFN | - | 30mA | - | 240MHz | - | 930MHz | - | - | - | -40°C | - | - | 13dBm | 85°C | -101dBm | - | - | - | - | - | - | - | Automatic Meter Reading, Wireless Sensor Networks, Home and Building Automation | - | - | - | - | - | - | |||||
Each | 1+ 11,860 $ 10+ 9,230 $ 25+ 8,480 $ 50+ 8,150 $ 100+ 7,820 $ Plus de tarifs | Transceiver | Transceiver | - | - | 2.4GHz | 2.482GHz | 1.8V | - | GFSK | 1Mbps | - | - | 5.5V | - | - | - | QFN | 18.7mA | - | 56Pins | - | - | QFN | - | 15.6mA | - | 2.4GHz | 2.4GHz | 2.482GHz | 2.482GHz | - | - | -40°C | - | - | 3dBm | 85°C | -89dBm | - | - | - | - | - | - | - | 2.4GHz Bluetooth Low Energy Systems | - | - | - | - | - | - | ||||||
INFINEON | Each | 1+ 9,600 $ 10+ 7,380 $ 25+ 6,900 $ 50+ 6,610 $ 100+ 6,330 $ Plus de tarifs | Transceiver | - | - | - | 2.4GHz | 2.482GHz | 1.8V | - | GFSK | 1Mbps | - | - | 5.5V | - | - | - | QFN | 18.7mA | - | 56Pins | - | - | QFN | - | 15.6mA | - | 2.4GHz | - | 2.482GHz | - | - | - | -40°C | - | - | 3dBm | 85°C | -89dBm | - | - | - | - | - | - | - | 2.4GHz Bluetooth Low Energy Systems | - | - | - | - | - | - | |||||
MICROCHIP | Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,950 $ 10+ 1,920 $ 25+ 1,890 $ 50+ 1,870 $ | Receiver | - | - | - | 300MHz | 450MHz | 3V | - | ASK, OOK | 20Kbps | - | - | 3.6V | - | - | - | QSOP | 6mA | - | 16Pins | - | - | QSOP | - | - | - | 300MHz | - | 450MHz | - | Remote Keyless Entry Systems (RKE), Tire Pressure Monitoring Systems (TPMS), Remote Actuation | - | -40°C | - | - | - | 105°C | -110dBm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
INFINEON | Each (Supplied on Cut Tape) Bandes découpées | 1+ 6,410 $ 10+ 5,560 $ 25+ 5,260 $ 50+ 5,050 $ 100+ 4,840 $ Plus de tarifs | Receiver | - | - | - | 902MHz | 928MHz | 3V | - | ASK, FSK | - | - | - | 3.6V | - | - | - | TSSOP | 15mA | - | 28Pins | - | - | TSSOP | - | - | - | 902MHz | - | 928MHz | - | Remote Keyless Entry Systems (RKE), Tire Pressure Monitoring Systems (TPMS) | - | -40°C | - | - | - | 105°C | -117dBm | - | - | - | - | - | - | - | - | - | - | - | - | - | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 18,990 $ 10+ 17,570 $ 25+ 16,840 $ 50+ 15,780 $ 100+ 14,710 $ Plus de tarifs | Transceiver | Transceiver | - | - | 24GHz | 26GHz | 3.135V | - | - | - | - | - | 3.465V | - | - | - | VQFN | - | - | 32Pins | - | - | VQFN | - | - | - | 24GHz | 24GHz | 26GHz | 26GHz | - | - | -40°C | - | - | 11dBm | 105°C | - | - | - | - | - | - | - | - | Tank Level/Police Speed Meter, Street Lighting, Intelligent Door, Motion Detector, Intruder Alarm | - | - | - | - | - | - | ||||||
INFINEON | Each (Supplied on Cut Tape) Bandes découpées | 1+ 18,880 $ 10+ 17,880 $ 25+ 17,000 $ 50+ 16,170 $ 100+ 15,390 $ Plus de tarifs | Transceiver | - | - | - | 24GHz | 24.25GHz | 3.135V | - | - | - | - | - | 3.465V | - | - | - | VQFN | - | - | 32Pins | - | - | VQFN | - | - | - | 24GHz | - | 24.25GHz | - | - | - | -40°C | - | - | 11dBm | 105°C | - | - | - | - | - | - | - | - | Tank Level/Police Speed Meter, Street Lighting, Intelligent Door, Motion Detector, Intruder Alarm | - | - | - | - | - | - | |||||
ANALOG DEVICES | Each | 1+ 6,050 $ 10+ 4,200 $ 25+ 3,780 $ 50+ 3,590 $ 120+ 3,370 $ Plus de tarifs | Transceiver | - | - | - | 450MHz | 300MHz | 3V | - | ASK, OOK | 66Kbps | - | - | 5.5V | - | - | - | TQFN | 5.5mA | - | 20Pins | - | - | TQFN | - | - | - | 450MHz | - | 300MHz | - | - | - | -40°C | - | - | - | 105°C | 109dBm | - | - | - | - | - | - | - | Low-Cost RKE, Garage Door Openers, Remote Controls, Home Automation, Sensor N/W, Security Systems | - | - | - | - | - | - | |||||
ANALOG DEVICES | Each | 1+ 7,440 $ | Receiver | - | - | - | 300MHz | 450MHz | 4.5V | - | ASK | 66Kbps | - | - | 5.5V | - | - | - | TSSOP | - | - | 28Pins | - | - | TSSOP | - | - | - | 300MHz | - | 450MHz | - | Automotive Remote Keyless Entry, Security, Garage Door Opener, Home Automation, Remote Controls | - | -40°C | - | - | - | 125°C | -114dBm | - | - | - | - | - | - | - | - | - | - | - | - | - | AEC-Q100 | |||||
MICROCHIP | Each | 1+ 1,950 $ 10+ 1,920 $ 25+ 1,890 $ 50+ 1,850 $ 196+ 1,820 $ | Receiver | - | - | - | 300MHz | 450MHz | 3V | - | ASK, OOK | 20Kbps | - | - | 3.6V | - | - | - | QSOP | 6mA | - | 16Pins | - | - | QSOP | - | - | - | 300MHz | - | 450MHz | - | Remote Keyless Entry Systems (RKE), Tire Pressure Monitoring Systems (TPMS), Remote Actuation | - | -40°C | - | - | - | 105°C | -110dBm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ 19,920 $ 10+ 17,320 $ 25+ 16,420 $ 50+ 15,500 $ 100+ 14,600 $ Plus de tarifs | Transceiver | - | - | - | 905MHz | 930MHz | 1.8V | - | 2FSK, 2GFSK, GFSK | - | - | - | 3.8V | - | - | - | LGA | 9.8mA | - | 64Pins | - | - | LGA | - | 13.3mA | - | 905MHz | - | 930MHz | - | - | - | -40°C | - | - | 13dBm | 85°C | -97.5dBm | - | - | - | - | - | - | - | Health & Wellness, Home & Building Automation, Lighting, Metering, Security | - | - | - | - | - | - | ||||||
Each | 1+ 7,190 $ | - | Transceiver | - | - | 5.15GHz | 5.85GHz | 1.018V | - | BPSK, DPSK, DQPSK, GFSK, OFDM, QAM, QPSK | 150Mbps | - | - | 1.1V | - | - | - | HVQFN | 60mA | - | 68Pins | - | - | HVQFN | - | 280mA | - | - | 5.15GHz | - | 5.85GHz | - | - | 0°C | - | - | 20dBm | 70°C | -90dBm | - | - | - | - | - | - | - | Smart Home, Industrial and Building Automation, Asset Management, Retail/POS, Healthcare, Smart City | - | - | - | - | - | - | ||||||
Each | 1+ 3,840 $ 10+ 3,450 $ 25+ 3,260 $ 50+ 3,010 $ 100+ 2,780 $ Plus de tarifs | Receiver | Receiver | - | - | 287MHz | 960MHz | 1.8V | - | ASK, FSK | 200Kbps | - | - | 3.6V | - | - | - | TQFN | - | - | 12Pins | - | - | TQFN | - | - | - | 287MHz | 287MHz | 960MHz | 960MHz | Building Access Control, GDO, Home Automation & Security, RKE, Tire Pressure Monitoring Systems | - | -40°C | - | - | - | 105°C | -127dBm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ 4,040 $ 10+ 3,660 $ 25+ 3,260 $ 50+ 3,090 $ 100+ 2,940 $ Plus de tarifs | Receiver | Receiver | - | - | 290MHz | 960MHz | 1.8V | - | ASK, FSK | 200Kbps | - | - | 3.6V | - | - | - | TQFN | - | - | 12Pins | - | - | TQFN | - | - | - | 290MHz | 290MHz | 960MHz | 960MHz | Building Access Control, GDO, Home Automation & Security, RKE, Tire Pressure Monitoring Systems | - | -40°C | - | - | - | 105°C | -127dBm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ 11,680 $ 10+ 11,180 $ 25+ 10,680 $ | Transceiver | - | - | - | - | - | 1.8V | - | - | - | - | - | 3.63V | 32bit | - | - | Module | - | - | 25Pins | - | - | - | - | - | - | 868.3MHz | - | 925MHz | - | - | - | -40°C | Module | - | - | 85°C | - | - | SAM 32 Family SAM R30 Series Microcontrollers | - | I2C, SPI, UART, USART, USB | - | - | RF Transceiver | - | - | - | - | - | - | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 5,440 $ 10+ 4,520 $ 25+ 4,230 $ 50+ 4,090 $ 100+ 3,920 $ Plus de tarifs | Transceiver | Transceiver | - | - | 2.4GHz | 2.4835GHz | 1.7V | - | GFSK | 2Mbps | - | - | 3.6V | - | - | - | WLCSP | 3.4mA | - | 49Pins | - | - | WLCSP | - | 4.3mA | - | 2.4GHz | 2.4GHz | 2.4835GHz | 2.4835GHz | - | - | -40°C | - | - | 8dBm | 105°C | -97dBm | - | - | - | - | - | - | - | Assisted Living, Home & Industrial Automation, Consumer Medical, Remote Control, Sports, Lighting | - | - | - | - | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 8,140 $ 10+ 6,230 $ 25+ 5,700 $ 50+ 5,440 $ 100+ 5,190 $ Plus de tarifs | Transceiver | Transceiver | - | - | 500kHz | 2MHz | 4.5V | - | - | 230.4Kbaud | - | - | 35V | - | - | - | CSP | 3mA | - | 19Pins | - | - | CSP | - | 50mA | - | 500kHz | 500kHz | 2MHz | 2MHz | - | - | -40°C | - | - | - | 150°C | - | - | - | - | - | - | - | - | Factory Automation, Industrial Sensors, Process Control | - | - | - | - | - | - | |||||