41 Résultats trouvés pour "communications"
Trouvez une vaste gamme de RF Receivers Transmitters & Transceivers dans Newark Électronique Canada. Nous stockons une large sélection de RF Receivers Transmitters & Transceivers, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Analog Devices, Infineon, Semtech, NXP & Stmicroelectronics.
Afficher
Acheteur
Ingénieur
Fabricant
RF Primary Function
Frequency Min
Frequency Max
Supply Voltage Min
RF / IF Modulation
Data Rate
Supply Voltage Max
IC Case / Package
Receiving Current
No. of Pins
RF IC Case Style
Transmitting Current
Frequency Response RF Min
Frequency Response RF Max
RF Receiver Applications
Operating Temperature Min
Output Power (dBm)
Operating Temperature Max
Sensitivity dBm
RF Transmitter Applications
RF Transceiver Applications
Automotive Qualification Standard
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+ 4,920 $ 10+ 4,260 $ 25+ 4,020 $ 50+ 3,870 $ 100+ 3,720 $ Plus de tarifs | Transmitter | Transmitter | 300MHz | 450MHz | 2.1V | ASK, OOK | 100Kbps | 3.6V | SOT-23 | - | 8Pins | SOT-23 | - | 300MHz | 300MHz | 450MHz | 450MHz | - | -40°C | 10.3dBm | 125°C | - | Low Cost Wireless Data Transfer, RF Remote Controls, Security Systems, Wireless Metering | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 6,950 $ 10+ 6,020 $ 25+ 5,690 $ 50+ 5,450 $ 100+ 5,240 $ Plus de tarifs | Receiver | - | 300MHz | 928MHz | 4.5V | ASK, FSK | - | 5.5V | TSSOP | - | 28Pins | TSSOP | - | 300MHz | - | 928MHz | - | Alarm Systems, Keyless Entry Systems, Low Bit rate Communication Systems, Remote Control Systems | -40°C | - | 105°C | -107dBm | - | - | AEC-Q100 | ||||||
ANALOG DEVICES | Each | 1+ 12,080 $ 10+ 10,480 $ 25+ 10,010 $ 50+ 9,540 $ 100+ 9,160 $ Plus de tarifs | Receiver | Receiver | 300MHz | 450MHz | 4.5V | ASK | 100Kbps | 5.5V | TSSOP | - | 28Pins | TSSOP | - | 300MHz | 300MHz | 450MHz | 450MHz | Home Automation, Remote Control & Sensing, Remote Keyless Entry, Security Systems, Smoke Alarms | -40°C | - | 85°C | -114dBm | - | - | - | |||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Bandes découpées | 1+ 7,520 $ 10+ 6,520 $ 25+ 6,160 $ 50+ 5,910 $ 100+ 5,680 $ Plus de tarifs | Transmitter | Transmitter | 300MHz | 450MHz | 2.1V | ASK, OOK | 100Kbps | 3.6V | SOT-23 | - | 8Pins | SOT-23 | 14mA | 300MHz | 300MHz | 450MHz | 450MHz | - | -40°C | 12.5dBm | 125°C | - | Remote Keyless Entry Systems (RKE), Tire Pressure Monitoring Systems (TPMS) | - | - | |||||
ANALOG DEVICES | Each | 1+ 9,580 $ 10+ 8,290 $ 25+ 7,930 $ 50+ 7,540 $ 100+ 7,250 $ Plus de tarifs | Receiver | Receiver | 250MHz | 500MHz | 3V | ASK | - | 3.6V | TSSOP | - | 28Pins | TSSOP | - | 250MHz | 250MHz | 500MHz | 500MHz | Remote Keyless Entry, Remote Controls, Wireless Sensor, Security System | -40°C | - | 85°C | -115dBm | - | - | - | |||||
ANALOG DEVICES | Each | 1+ 616,250 $ 5+ 600,550 $ 10+ 584,870 $ 25+ 570,420 $ | Transceiver | Transceiver | 30MHz | 6GHz | 950mV | - | 61.44MSPS | 1.89V | CSPBGA | - | 196Pins | CSPBGA | - | 30MHz | 30MHz | 6GHz | 6GHz | - | -40°C | 7.8dBm | 85°C | - | - | FDD, TDD, Mission Critical Communications, VHF, UHF and Cellular to 6 GHz | - | |||||
Each | 1+ 738,650 $ 5+ 697,990 $ 10+ 657,320 $ | Transceiver | Transceiver | 30MHz | 6GHz | 950mV | - | 61.44MSPS | 1.89V | CSPBGA | - | 196Pins | CSPBGA | - | 30MHz | 30MHz | 6GHz | 6GHz | - | -40°C | 7.8dBm | 85°C | - | - | FDD, TDD, Mission Critical Communications, VHF, UHF and Cellular to 6 GHz | - | ||||||
ANALOG DEVICES | Each | 1+ 2 605,110 $ | Transceiver | Transceiver | 0Hz | 7.5GHz | 950mV | - | 12Gbps | 2.1V | BGA | - | 324Pins | BGA | - | 0Hz | 0Hz | 7.5GHz | 7.5GHz | - | -40°C | 7dBm | 120°C | - | - | Wireless Communications Infrastructure, W-CDMA, LTE, LTE-A, Massive-MIMO, DOCSIS 3.1 and 4.0 CMTS | - | |||||
STMICROELECTRONICS | Each | 1+ 24,870 $ 10+ 23,270 $ 25+ 22,590 $ 50+ 20,400 $ 100+ 19,200 $ Plus de tarifs | Receiver | Receiver | - | - | 1.14V | AM, FM | - | 1.26V | LFBGA | - | 168Pins | LFBGA | - | - | - | - | - | Radio Communications | -40°C | - | 85°C | - | - | - | AEC-Q100 | |||||
16AM6372 RoHS | ANALOG DEVICES | Each (Supplied on Cut Tape) Bandes découpées | 1+ 27,370 $ 10+ 23,860 $ 25+ 22,630 $ 50+ 21,800 $ 100+ 20,950 $ Plus de tarifs | Receiver | - | 2.3GHz | 2.7GHz | 4.75V | - | - | 5.25V | LFCSP-EP | 118mA | 24Pins | LFCSP-EP | - | 2.3GHz | - | 2.7GHz | - | Wireless Infrastructure, TDD-Based Communication Systems, MIMO & Active Antenna Systems | -40°C | - | 105°C | - | - | - | - | ||||
29AM5434 RoHS | ANALOG DEVICES | Each | 1+ 414,860 $ 5+ 391,290 $ 10+ 367,700 $ 25+ 351,420 $ | Transceiver | - | 30MHz | 6GHz | 1.71V | - | 61.44MSPS | 1.89V | CSPBGA | 4.1mA | 196Pins | CSPBGA | - | 30MHz | - | 6GHz | - | - | -40°C | 7.8dBm | 85°C | - | - | TDD, Mission Critical Communications, VHF, UHF and Cellular to 6 GHz | - | ||||
29AM5433 RoHS | ANALOG DEVICES | Each | 1+ 494,750 $ 5+ 466,890 $ 10+ 439,050 $ 25+ 419,810 $ | Transceiver | - | 30MHz | 6GHz | 1.71V | - | 61.44MSPS | 1.89V | CSPBGA | 4.1mA | 196Pins | CSPBGA | - | 30MHz | - | 6GHz | - | - | -40°C | 7.8dBm | 85°C | - | - | TDD, Mission Critical Communications, VHF, UHF and Cellular to 6 GHz | - | ||||
ANALOG DEVICES | Each | 1+ 12,740 $ 10+ 11,040 $ 25+ 10,680 $ 50+ 10,320 $ 100+ 9,940 $ Plus de tarifs | Receiver | Receiver | 300MHz | 450MHz | 4.5V | ASK, FSK | 66Kbps | 5.5V | TQFN | - | 32Pins | TQFN | - | 300MHz | 300MHz | 450MHz | 450MHz | Automotive Remote Keyless Entry, Remote Controls, Remote Fan & Light Control, Garage Doors | -40°C | - | 125°C | -114dBm | - | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1000+ 3,400 $ | - | Receiver | 290MHz | 1.02GHz | 1.8V | FSK, OOK | 300Kbps | 3.6V | QFN | 16mA | 24Pins | QFN | - | - | 290MHz | - | 1.02GHz | Automated Meter Reading, Wireless Sensor Networks, Wireless Alarm & Security Systems | -40°C | - | 85°C | -120dBm | - | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 2500+ 3,740 $ | - | Transceiver | 863MHz | 960MHz | 2.1V | FSK, OOK | 200Kbps | 3.6V | TQFN | 3.5mA | 32Pins | TQFN | 21mA | - | 863MHz | - | 960MHz | - | -40°C | 12.5dBm | 85°C | -110dBm | - | Security and Alarm Systems, Sub-Metering, Industrial Monitoring & Control, Building Automation | - | ||||||
Each | 1+ 19,130 $ 10+ 16,630 $ 25+ 15,950 $ 86+ 15,280 $ 129+ 14,820 $ Plus de tarifs | Transceiver | Transceiver | 2.4GHz | 2.5GHz | 2.7V | CCK, OFDM, QPSK | 54Mbps | 3.6V | TQFN | 62mA | 48Pins | TQFN | 82mA | 2.4GHz | 2.4GHz | 2.5GHz | 2.5GHz | - | -40°C | 17.1dBm | 85°C | -75dBm | - | 2.4GHz ISM Band System, IEEE 802.11g/b, Radio Transceiver, Wireless Sensor Network | - | ||||||
Each | 1+ 20,400 $ 10+ 17,670 $ 25+ 16,310 $ 86+ 15,210 $ 129+ 14,100 $ | Transceiver | Transceiver | 2.4GHz | 2.5GHz | 2.7V | CCK, OFDM, QPSK | 54Mbps | 3.6V | TQFN | 62mA | 48Pins | TQFN | 82mA | 2.4GHz | 2.4GHz | 2.5GHz | 2.5GHz | - | -40°C | 17.1dBm | 85°C | -75dBm | - | 2.4GHz ISM Band System, IEEE 802.11g/b, Radio Transceiver, Wireless Sensor Network | - | ||||||
Each | 1+ 9,430 $ 10+ 8,160 $ 25+ 7,790 $ 50+ 7,430 $ 100+ 7,130 $ Plus de tarifs | Receiver | Receiver | 300MHz | 450MHz | 4.5V | ASK | 66Kbps | 5.5V | TSSOP | - | 28Pins | TSSOP | - | 300MHz | 300MHz | 450MHz | 450MHz | Home Automation, Remote Control & Sensing, Remote Keyless Entry, Security Systems, Smoke Alarms | -40°C | - | 125°C | -114dBm | - | - | - | ||||||
Each | 1+ 14,860 $ 10+ 11,680 $ 25+ 11,210 $ 50+ 10,760 $ 120+ 10,290 $ Plus de tarifs | Receiver | Receiver | 70MHz | 300MHz | 2.7V | - | - | 5.5V | TQFN | - | 28Pins | TQFN | - | 40MHz | 70MHz | 300MHz | 300MHz | CDMA Handsets, Wireless Data Links, Wireless Local Loop | -40°C | - | 85°C | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | Prix non disponible. Veuillez contacter le service clientèle. | Receiver | Receiver | 810MHz | 870MHz | 4.5V | ASK, FSK | 100Kbps | 5.5V | TSSOP | 5.9mA | 28Pins | TSSOP | - | 810MHz | 810MHz | 870MHz | 870MHz | Alarm Systems, Keyless Entry Systems, Low Bit rate Communication Systems, Remote Control Systems | -40°C | - | 85°C | -107dBm | - | - | - | ||||||
Each | 1+ 2 702,660 $ | Transceiver | Transceiver | 0Hz | 7.5GHz | 950mV | - | 6Gbps | 2.1V | BGA | - | 324Pins | BGA | - | 0Hz | 0Hz | 7.5GHz | 7.5GHz | - | -40°C | 7dBm | 120°C | - | - | Wireless Communications Infrastructure, W-CDMA, LTE, LTE-A, Massive-MIMO, DOCSIS 3.0 CMTS | - | ||||||
Each | 1+ 576,720 $ 5+ 560,420 $ 10+ 544,120 $ 25+ 530,680 $ | Transceiver | Transceiver | 47MHz | 6GHz | 1.267V | - | - | 1.33V | CSPBGA | 445mA | 144Pins | CSPBGA | 820mA | 47MHz | 47MHz | 6GHz | 6GHz | - | -40°C | 8dBm | 85°C | - | - | Point-to-Point Communication Systems, Femtocell/Picocell/Microcell Base Stations, Radio Systems | - | ||||||
Each | 1+ 439,040 $ 5+ 414,170 $ 10+ 389,290 $ 25+ 371,380 $ | Transceiver | Transceiver | 70MHz | 6GHz | 1.267V | - | - | 1.33V | CSPBGA | 275mA | 144Pins | CSPBGA | 490mA | 70MHz | 70MHz | 6GHz | 6GHz | - | -40°C | 8dBm | 85°C | - | - | Point-to-Point Communication Systems, Femtocell/Picocell/Microcell Base Stations, Radio Systems | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | Prix non disponible. Veuillez contacter le service clientèle. | Transceiver | Transceiver | 30MHz | 6GHz | 950mV | - | 61.44MSPS | 1.89V | CSPBGA | - | 196Pins | CSPBGA | - | 30MHz | 30MHz | 6GHz | 6GHz | - | -40°C | 7.8dBm | 85°C | - | - | FDD, TDD, Mission Critical Communications, VHF, UHF and Cellular to 6 GHz | - | ||||||
Each | 1+ 497,570 $ 5+ 469,560 $ 10+ 441,550 $ 25+ 421,420 $ | Transceiver | Transceiver | 30MHz | 6GHz | 950mV | - | 61.44MSPS | 1.89V | CSPBGA | - | 196Pins | CSPBGA | - | 30MHz | 30MHz | 6GHz | 6GHz | - | -40°C | 7.8dBm | 85°C | - | - | FDD, TDD, Mission Critical Communications, VHF, UHF and Cellular to 6 GHz | - | ||||||