| Quantité | Prix |
|---|---|
| 1+ | 507,810 $ |
| 5+ | 475,690 $ |
| 10+ | 443,550 $ |
| 25+ | 424,690 $ |
| 50+ | 416,190 $ |
| 100+ | 407,700 $ |
Informations produit
Aperçu du produit
AD9364 is a high performance, highly integrated radio frequency (RF) Agile Transceiver™ designed for use in 3G and 4G base station applications. Its programmability and wideband capability make it ideal for a broad range of transceiver applications. The device combines an RF front end with a flexible mixed-signal baseband section and integrated frequency synthesizers, simplifying design-in by providing a configurable digital interface to a processor. This operates in the 70MHz to 6.0GHz range, covering most licensed and unlicensed bands. Channel bandwidths from less than 200KHz to 56MHz are supported. The direct conversion receiver has state-of-the-art noise figures and linearity. Application includes point to point communication systems femtocell/picocell/microcell base stations, general-purpose radio systems.
- RF 1 × 1 transceiver with integrated 12bit DACs and ADCs
- Typical 5MHz bandwidth is 180mA (continuous Rx), band is 70MHz to 6.0GHz
- Supports time division duplex (TDD) and frequency division duplex (FDD) operation
- Tunable channel bandwidth (BW) <lt/>200KHz to 56MHz
- 3-band receiver: 3 differential or 6 single-ended inputs
- Superior receiver sensitivity with a noise figure of <lt/>2.5dB, Rx gain control
- Real-time monitor and control signals for manual gain
- Independent automatic gain control, 2-band differential output transmitter
- Temperature rating range from -40 to +85°C
- 144-ball CSP-BGA package
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Transceiver
Transceiver
-
-
CSPBGA
275mA
144Pins
70MHz
6GHz
8dBm
-
Point-to-Point Communication Systems, Femtocell/Picocell/Microcell Base Stations, Radio Systems
No SVHC (04-Feb-2026)
70MHz
6GHz
1.267V
1.33V
490mA
CSPBGA
70MHz
6GHz
-40°C
85°C
-
MSL 3 - 168 hours
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit