RF Receivers Transmitters & Transceivers :
2 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(1)
(1)
Interfaces
=I2C, SPI...
1
(2)
(1)
(1)
RF Primary Function
(1)
Frequency Min
(1)
Supply Voltage Min
(1)
(1)
RF / IF Modulation
(1)
Frequency Max
(1)
Data Rate
(1)
No. of Bits
(1)
Data Bus Width
(2)
Supply Voltage Max
(1)
(1)
Emballage
(1)
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | RF Primary Function | Frequency Min | Supply Voltage Min | RF / IF Modulation | Frequency Max | Data Rate | No. of Bits | Data Bus Width | Data Bus Width | Supply Voltage Max | IC Case / Package | Operating Frequency Max | Receiving Current | Program Memory Size | No. of Pins | RF IC Case Style | RAM Memory Size | CPU Speed | Transmitting Current | Frequency Response RF Min | Frequency Response RF Max | No. of I/O's | Interfaces | Operating Temperature Min | MCU Case Style | Output Power (dBm) | Operating Temperature Max | Sensitivity dBm | Supply Voltage Range | Embedded Interface Type | Supply Voltage Range | Product Range | ADC Channels | MCU Applications | ADC Resolution | Operating Temperature Range | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+7,450 $ 10+6,050 $ 25+5,700 $ 50+5,490 $ 100+5,270 $ Plus de tarifs | Transceiver | 2.4GHz | 2V | O-QPSK | 2.485GHz | 1Mbps | 32bit | 32bit | 32 bit | 3.6V | HVQFN | 32MHz | 15.3mA | 256KB | 40Pins | HVQFN | 32KB | 32MHz | 17mA | 2.4GHz | 2.485GHz | 20I/O's | I2C, SPI, UART | -40°C | HVQFN | 2.5dBm | 125°C | -95dBm | - | I2C, SPI, UART | - | - | 4Channels | - | 10Bit | - | Surface Mount | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+6,940 $ 50+6,800 $ 100+6,660 $ 250+6,520 $ 500+6,380 $ Plus de tarifs | - | - | 900mV | - | - | - | - | 32bit | - | 3.3V | QFN | - | - | - | 40Pins | - | - | 16MHz | - | - | - | - | I2C, SPI, UART | -40°C | QFN | - | 85°C | - | 900 mV to 3.3 V | I2C, SPI, UART | 900 mV to 3.3 V | DA14580 Series Microcontrollers | - | Bluetooth Low Energy | - | -40 °C to 85 °C | - | ||||||