ASK, FSK RF Receivers Transmitters & Transceivers :
7 produit(s) trouvé(s)Trouvez une vaste gamme de ASK, FSK RF Receivers Transmitters & Transceivers dans Newark Électronique Canada. Nous stockons une large gamme de RF Receivers Transmitters & Transceivers, tels que GFSK, FSK, O-QPSK & 4FSK, 4GFSK, FSK, GFSK, MSK, GMSK, OOK RF Receivers Transmitters & Transceivers provenant des plus grands fabricants mondiaux, notamment : Analog Devices, Microchip & Infineon.
Afficher
Acheteur
Ingénieur
Fabricant
RF Primary Function
Frequency Min
Frequency Max
Supply Voltage Min
RF / IF Modulation
Data Rate
Supply Voltage Max
IC Case / Package
Receiving Current
No. of Pins
RF IC Case Style
Transmitting Current
Frequency Response RF Min
Frequency Response RF Max
RF Receiver Applications
Operating Temperature Min
Output Power (dBm)
Operating Temperature Max
Sensitivity dBm
RF Transmitter Applications
Automotive Qualification Standard
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MICROCHIP | Each | 1+ 0,773 $ 10+ 0,759 $ 25+ 0,745 $ 50+ 0,730 $ 100+ 0,716 $ | Transmitter | - | 300MHz | 450MHz | 1.8V | ASK, FSK | 50Kbps | 3.6V | MSOP | - | 10Pins | MSOP | 12.5mA | 300MHz | - | 450MHz | - | - | -40°C | 10dBm | 125°C | - | Remote Keyless Entry Systems (RKE), Tire Pressure Monitoring Systems (TPMS) | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 6,950 $ 10+ 6,020 $ 25+ 5,690 $ 50+ 5,450 $ 100+ 5,240 $ Plus de tarifs | Receiver | - | 300MHz | 928MHz | 4.5V | ASK, FSK | - | 5.5V | TSSOP | - | 28Pins | TSSOP | - | 300MHz | - | 928MHz | - | Alarm Systems, Keyless Entry Systems, Low Bit rate Communication Systems, Remote Control Systems | -40°C | - | 105°C | -107dBm | - | AEC-Q100 | ||||||
INFINEON | Each (Supplied on Cut Tape) Bandes découpées | 1+ 6,410 $ 10+ 5,560 $ 25+ 5,260 $ 50+ 5,050 $ 100+ 4,840 $ Plus de tarifs | Receiver | - | 902MHz | 928MHz | 3V | ASK, FSK | - | 3.6V | TSSOP | 15mA | 28Pins | TSSOP | - | 902MHz | - | 928MHz | - | Remote Keyless Entry Systems (RKE), Tire Pressure Monitoring Systems (TPMS) | -40°C | - | 105°C | -117dBm | - | AEC-Q100 | |||||
Each | 1+ 4,040 $ 10+ 3,660 $ 25+ 3,260 $ 50+ 3,090 $ 100+ 2,940 $ Plus de tarifs | Receiver | Receiver | 290MHz | 960MHz | 1.8V | ASK, FSK | 200Kbps | 3.6V | TQFN | - | 12Pins | TQFN | - | 290MHz | 290MHz | 960MHz | 960MHz | Building Access Control, GDO, Home Automation & Security, RKE, Tire Pressure Monitoring Systems | -40°C | - | 105°C | -127dBm | - | - | ||||||
ANALOG DEVICES | Each | 1+ 12,740 $ 10+ 11,040 $ 25+ 10,680 $ 50+ 10,320 $ 100+ 9,940 $ Plus de tarifs | Receiver | Receiver | 300MHz | 450MHz | 4.5V | ASK, FSK | 66Kbps | 5.5V | TQFN | - | 32Pins | TQFN | - | 300MHz | 300MHz | 450MHz | 450MHz | Automotive Remote Keyless Entry, Remote Controls, Remote Fan & Light Control, Garage Doors | -40°C | - | 125°C | -114dBm | - | - | |||||
MICROCHIP | Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,773 $ 10+ 0,759 $ 25+ 0,745 $ 50+ 0,730 $ 100+ 0,720 $ | Transmitter | - | 300MHz | 450MHz | 1.8V | ASK, FSK | 50Kbps | 3.6V | MSOP | - | 10Pins | MSOP | - | 300MHz | - | 450MHz | - | - | -40°C | 10dBm | 125°C | - | Doorbell, Garage Door Opener, Irrigation/Remote Fan/Lighting Control, Remote Keyless Entry Systems | - | |||||
Each | 1+ 3,840 $ 10+ 3,450 $ 25+ 3,260 $ 50+ 3,010 $ 100+ 2,780 $ Plus de tarifs | Receiver | Receiver | 287MHz | 960MHz | 1.8V | ASK, FSK | 200Kbps | 3.6V | TQFN | - | 12Pins | TQFN | - | 287MHz | 287MHz | 960MHz | 960MHz | Building Access Control, GDO, Home Automation & Security, RKE, Tire Pressure Monitoring Systems | -40°C | - | 105°C | -127dBm | - | - | ||||||