Bluetooth Modules :
11 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
(4)
(4)
(1)
Interfaces
=I2C, I2S...
1
(2)
(2)
(1)
(2)
(11)
(9)
(1)
(2)
Bluetooth Version
(3)
(3)
(3)
Bluetooth Class
(2)
(3)
Data Bus Width
(1)
IC Case / Package
(1)
Receiver Sensitivity Rx
(1)
(2)
(2)
No. of Pins
(1)
CPU Speed
(1)
MCU Case Style
(1)
Supply Voltage Range
(1)
(1)
(2)
(4)
(2)
Emballage
(4)
(7)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Bluetooth Version | Bluetooth Class | Data Bus Width | Interfaces | IC Case / Package | Receiver Sensitivity Rx | Receiver Sensitivity Rx | No. of Pins | CPU Speed | MCU Case Style | Supply Voltage Range | Supply Voltage Range | Embedded Interface Type | MCU Applications | Operating Temperature Range | Certifications | Certifications | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+9,190 $ 50+6,520 $ 100+5,920 $ 250+5,640 $ 500+5,470 $ Plus de tarifs | Bluetooth 5.0 | Class 2 | 32bit | I2C, I2S, SPI, UART | QFN | -93 dBm | - | 40Pins | 16MHz | QFN | - | 0.9V to 3.3V | I2C, I2S, SPI, UART | Bluetooth Low Energy | - | ARIB STD-T66, ETSI EN 300 328, EN 300 440 Class 2, FCC | - | SmartBond DA14586 Family Microcontrollers | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+15,250 $ 50+12,550 $ 100+11,600 $ 250+11,020 $ 500+10,790 $ Plus de tarifs | Bluetooth LE 5.0 | Class 2 | - | I2C, I2S, SPI, UART | - | -95 dBm | -95 dBm | - | - | - | 1.71 V to 3.3 V | 1.71 V to 3.3 V | - | - | -30 °C to 85 °C | - | CE, FCC, ISED, MIC | - | ||||||
42AM5222 RoHS | DIGI INTERNATIONAL | Each | 1+234,060 $ 5+229,370 $ 10+224,700 $ 25+220,010 $ | Bluetooth 5.0 | - | - | I2C, I2S, SPI, UART | - | - | - | - | - | - | 5V | 5V | - | - | -40 °C to 85 °C | - | - | ConnectCore 6UL Series | ||||
42AM5221 RoHS | DIGI INTERNATIONAL | Each | 1+154,910 $ | Bluetooth 5.0 | - | - | I2C, I2S, SPI, UART | - | - | - | - | - | - | 5V | 5V | - | - | -40 °C to 85 °C | - | - | ConnectCore 6UL Series | ||||
Each (Supplied on Cut Tape) Bandes découpées | 1+16,770 $ 50+13,820 $ 100+12,770 $ 250+12,140 $ 500+11,900 $ Plus de tarifs | Bluetooth 5.0 + EDR | Class 2 | - | I2C, I2S, SPI, UART | - | -95 dBm | -95 dBm | - | - | - | 1.76 V to 3.63 V | 1.76V to 3.63V | - | - | -30°C to +85°C | CE, FCC, ISED, MIC | CE, FCC, ISED, MIC | EZ-BT WICED Series | ||||||
83AK5163 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+13,900 $ 50+13,620 $ 100+13,350 $ 250+13,060 $ 500+12,790 $ Plus de tarifs | Bluetooth 5.0 + EDR | - | - | I2C, I2S, SPI, UART | - | - | -93.5 dBm | - | - | - | 2.6 V to 3.3 V | 2.6 V to 3.3 V | - | - | -40 °C to 85 °C | - | CE, FCC, ISED, KC, MIC, RCM, UKCA | Vela IF820 Series | |||||
83AK5165 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+26,480 $ 50+24,760 $ 100+17,840 $ 250+17,480 $ 500+17,130 $ Plus de tarifs | Bluetooth 5.0 + EDR | - | - | I2C, I2S, SPI, UART | - | - | -93.5 dBm | - | - | - | 2.6 V to 3.3 V | 2.6 V to 3.3 V | - | - | -40 °C to 85 °C | - | CE, FCC, ISED, KC, MIC, RCM, UKCA | Vela IF820 Series | |||||
59AM4259 | EZURIO | Each (Supplied on Cut Tape) Bandes découpées | 1+6,390 $ 50+6,320 $ 100+6,250 $ 250+6,160 $ 500+6,090 $ Plus de tarifs | - | - | - | I2C, I2S, SPI, UART | - | - | - | - | - | - | 1.7V to 3.5V | 1.7V to 3.5V | - | - | -40°C to +105°C | - | ETSI, FCC, ISED, MIC, RCM, UKCA | BL54L15 Series | ||||
59AM4261 | EZURIO | Each (Supplied on Cut Tape) Bandes découpées | 1+8,430 $ 50+8,250 $ 100+7,000 $ 250+6,960 $ 500+6,920 $ Plus de tarifs | - | - | - | I2C, I2S, SPI, UART | - | - | - | - | - | - | 1.7V to 3.5V | 1.7V to 3.5V | - | - | -40°C to +105°C | - | ETSI, FCC, ISED, MIC, RCM, UKCA | BL54L15 Series | ||||
INFINEON | Each | 1+13,970 $ 10+12,160 $ 25+11,500 $ 50+11,080 $ 100+10,640 $ Plus de tarifs | Bluetooth LE 5.0 | Class 1, Class 2 | - | I2C, I2S, SPI, UART | - | -94.5 dBm | -94.5 dBm | - | - | - | 2.6 V to 3.3 V | 2.6 V to 3.3 V | - | - | -30 °C to 85 °C | - | CE, FCC, ISED, MIC | AIROC EZ-BT Series | |||||
INFINEON | Each | 1+16,020 $ 10+13,920 $ 25+13,180 $ 50+12,680 $ 100+12,180 $ Plus de tarifs | Bluetooth LE 5.0 | Class 1, Class 2 | - | I2C, I2S, SPI, UART | - | -94.5 dBm | -94.5 dBm | - | - | - | 2.6 V to 3.3 V | 2.6 V to 3.3 V | - | - | -30 °C to 85 °C | - | CE, FCC, ISED, MIC | AIROC EZ-BT Series | |||||