DA14535MOD-00F01002
Bluetooth Module, BLE 5.3, Class 2/16MHz, -92.5dBm, 1.8V to 3.6V, ADC/GPIO/I2C/PWM/SPI/UART

| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 9,990 $ | 9,99 $ |
| Total Prix | 9,99 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 9,990 $ |
| 50+ | 8,330 $ |
| 100+ | 7,490 $ |
| 250+ | 7,010 $ |
| 500+ | 6,640 $ |
| 1000+ | 6,390 $ |
| 2500+ | 6,340 $ |
| 5000+ | 6,210 $ |
Informations produit
Aperçu du produit
DA14535MOD-00F01002 is a SmartBond TINY DA14535 Bluetooth Low Energy 5.3 module. The DA14535MOD is a lowest-power consumption, low-cost fully self-contained Bluetooth® Low Energy v5.3 Module that is world-wide certified and ideal for a range of applications, including fast-upgrade projects to wirelessly connect your product to a smartphone for quick-and-simple commissioning/control/alerts/data collection usage. The DA14535MOD is a pin-equivalent and functional-equivalent alternative to the market-adopted DA14531MOD, with both modules utilizing Cortex-M0+, clocking at 16MHz and on-die RAM, ROM and OTP with integrated 1Mbit Flash, 32MHz crystal, power inductor, RF matching & printed antenna. The DA14535MOD differs from the DA14531MOD with the following, key features such as transmit Pout up to +3dBm, 64KB RAM, 160KB ROM, 12KB OTP, Compliance with BT5.3, 2-wire UART support for host-MCU based operation.
- 9 GPIOs
- Buck integrated DCD
- 2.7mA Rx current and 2.6mA Tx current
- Temperature range from -40 to +85°C
- 16MHz clock rate
- Flexible system clock
- Supply voltage Vcc range from 1.8-3.6V
- 2 UART, 1 SPI
Spécifications techniques
Bluetooth 5.3
ADC, GPIO, I2C, PWM, SPI, UART
-92.5 dBm
1.8V to 3.6V
ARIB STD-T66, ETSI EN 300 328, EN 300 440 Class 2, FCC
SmartBond TINY DA14535MOD Series
Class 2
-92.5 dBm
1.8 V to 3.6 V
-40°C to +85°C
ANATEL, CE, FCC, IC, MIC, MSIP, NBTC, NCC, RCM, SRRC, WPC
To Be Advised
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit