Imprimer la page
12006
Alarm, Mugger Stopper Plus, With Built-in Flashlight, 120 dB
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantSAFETY TECHNOLOGY
Réf. Fabricant12006
Code Commande32T0358
Gamme de produitStopper Plus Series
Fiche technique
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 2 semaine(s)
Informations produit
FabricantSAFETY TECHNOLOGY
Réf. Fabricant12006
Code Commande32T0358
Gamme de produitStopper Plus Series
Fiche technique
Product RangeStopper Plus Series
SVHCNo SVHC (14-Jun-2023)
Aperçu du produit
The Mugger Stopper Plus is the best new personal alert product available. Mugger Stopper Plus helps stop mugger attacks or harassment two ways one way with an ear piercing 120dB alarm or with an attention grabbing strobe light. This two-way action also makes it more effective in summoning aid in case of an injury or fall. In addition, the built-in light can be used as a flashlight to help you find your keys or the keyhole on those dark, moonless nights.
- Handy built-in flashlight to find keys
- Activate by pulling pin out on top of unit
- Carry in pocket or purse
- With belt clip, can be worn on hip to resemble cell phone or pager
- Makes an ideal gift or stocking stuffer
- Shock resistant and lightweight
- 120dB, 9VDC battery operated alarm (battery not included)
Spécifications techniques
Product Range
Stopper Plus Series
SVHC
No SVHC (14-Jun-2023)
Documents techniques (2)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :À déterminer
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :No SVHC (14-Jun-2023)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit