Imprimer la page
82-12641
Four Button/Fifteen Channel Slimline RF Transmitter
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Disponible sur commande
Délais d’approvisionnement standard du fabricant : 3 semaine(s)
Informations produit
FabricantSECO-LARM
Réf. Fabricant82-12641
Code Commande80R4209
Remote Control TypeTransmitter
No. of Channels15 Channel
Frequency315MHz
Range500ft
Product Range-
SVHCTo Be Advised
Aperçu du produit
Extreme Durability - Rubber buttons eliminate damage caused by electrostatic discharge and helps make transmitter weatherproof. Gold-plated battery clips and contact points extend the life of the transmitter.
- Magic LED Only appears when buttons are pressed.
- Frequency 315 MHz. (433.92 MHz. also available by request.)
- Over 68 billion (6.8 x 1010) possible codes.
- Operates up to 500 feet (150 meters).
- RF anti-scan protection.
- Includes two 3VDC lithium batteries (Model# X-930-089).
- CODEBUMP models also available with 18 quintillion possible codes.
- Visor clip and belt clip included
Spécifications techniques
Remote Control Type
Transmitter
Frequency
315MHz
Product Range
-
No. of Channels
15 Channel
Range
500ft
SVHC
To Be Advised
Législation et Questions environnementales
US ECCN:5A991
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit