2. Security
                                                                                                3. Video Surveillance
                                                                                                4. Accessories
                                                                                                Imprimer la page

                                                                                                8065

                                                                                                RUGGEDIZED HD ANALOG CAMERA TESTER, 8MP

                                                                                                TRIPLETT
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                TRIPLETT 8065
                                                                                                FabricantTRIPLETT
                                                                                                Réf. Fabricant8065
                                                                                                Code Commande48AC8353
                                                                                                Gamme de produitCamView HD Pro Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 2 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+451,740 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                451,74 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                TRIPLETT
                                                                                                FabricantTRIPLETT
                                                                                                Réf. Fabricant8065
                                                                                                Code Commande48AC8353
                                                                                                Gamme de produitCamView HD Pro Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Accessory TypeCamera Tester
                                                                                                For Use WithNTSC/PAL, HD-TVI 3.0, HD-CVI 3.0 & AHD 2.0 Cameras
                                                                                                Product RangeCamView HD Pro Series
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                8065 is a CamView Pro HD™ ruggedized, high definition, analog security camera tester. The CamView HD Pro is designed to facilitate the installation and maintenance of surveillance video equipment. It can be used with standard-definition analog NTSC/PAL, HD-TVI, HD-CVI, and AHD camera systems. The tester has an RS485 port for testing the Pan-Tilt-Zoom (PTZ), and supports more than 30 PTZ protocols. It can also provide 12VDC (not to exceed 1A) to power the analog camera. The tester also allows you to capture video (snapshots and video recording), play back video, generate video test patterns for monitor checking, and monitor the data flow between the analog camera and the DVR system. User can also use it to check microphone/audio on the camera, or take advantage of the built-in flashlight. The CamView HD Pro supports HD cameras up to HD-TVI 3.0, HD-CVI 3.0, and AHD 2.0. This tester is powerful, portable, and designed with the technician in mind.

                                                                                                • Analog testing for up to 8MP cameras, including NTSC/PAL, AHD 2.0, CVI 3.0, and TVI 3.0
                                                                                                • Automatically identifies type of encoding, generate analog NTSC/PAL and HD video test patterns
                                                                                                • Provides 12V/1A power to the camera, data monitoring, 1 year warranty
                                                                                                • Screen shot, video recording, and frame-by-frame or streaming playback
                                                                                                • 16M color, backlit 4” TFT display, built-in, super-bright flashlight
                                                                                                • Monitor the data flow between the analog camera and the DVR system
                                                                                                • Rechargeable, long-lasting lithium polymer battery, check microphone/audio on the camera
                                                                                                • 4.0inch TFT 800*RGB*480(WVGA) resolution, 16.7M color, backlight with adjustable brightness screen
                                                                                                • Supports online upgrade through USB using a Windows computer software
                                                                                                • Dimension is 6.9 x 4.4 x 1.5", approximately 5hours battery runtime

                                                                                                Contenu

                                                                                                Analog security camera tester, BNC, RS485, USB, Audio, power, 12V power output cables, Battery, Belt clip, Tool bag with shoulder strap.

                                                                                                Spécifications techniques

                                                                                                Accessory Type

                                                                                                Camera Tester

                                                                                                Product Range

                                                                                                CamView HD Pro Series

                                                                                                For Use With

                                                                                                NTSC/PAL, HD-TVI 3.0, HD-CVI 3.0 & AHD 2.0 Cameras

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documents techniques (2)

                                                                                                Operating Instructions EN

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit