2. Security
                      3. Video Surveillance
                      4. Cameras
                      5. Dome
                      Imprimer la page

                      82-18295

                      CCTV Outdoor 960H Varifocal Dome Camera, Gray, 1000 TV lines

                      DEFENDER SECURITY 82-18295
                      DEFENDER SECURITY 82-18295
                      DEFENDER SECURITY 82-18295
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantDEFENDER SECURITY
                      Réf. Fabricant82-18295
                      Code Commande55X1007
                      Gamme de produitOutdoor Dome Cameras
                      Découvrez tous les documents techniques
                      Disponible sur commande
                      Délais d’approvisionnement standard du fabricant : 12 semaine(s)

                      Informations produit

                      FabricantDEFENDER SECURITY
                      Réf. Fabricant82-18295
                      Code Commande55X1007
                      Gamme de produitOutdoor Dome Cameras
                      Image Sensor Size-
                      Resolution1000TVL
                      Supply Voltage12VDC
                      Illumination Min0.03lx
                      Camera Lens Style2.8mm to 12mm Varifocal
                      IR Range Max35m
                      Product RangeOutdoor Dome Cameras
                      SVHCTo Be Advised

                      Aperçu du produit

                      1000TVL Sony Exmor CMOS Varifocal Dome Camera Get fantastic image clarity and sharpness from this camera's new Sony Exmor 1000TVL CMOS image sensor. With advanced high-speed processing, outstanding low light S/N ratio, high temperature stability and dynamic range, and exceptionally low noise and low power dissipation this Exmor-equipped camera is perfect for 960H DVRs. The on-screen menu also facilitates easy adjustments to camera settings during installation.

                      • 1000TVL resolution
                      • Sony Exmor CMOS sensor
                      • 2.8~12mm varifocal lens
                      • 36 IR LEDs with internal IR cut filter (approx. 100ft illunination distance)
                      • .03Lux/0.0Lux (with IR LEDs on)
                      • Power: DC12V
                      • Color: Gray

                      Applications

                      Audio & Video, Security, Automation & Process Control, Industrial, Utilities

                      Spécifications techniques

                      Image Sensor Size

                      -

                      Supply Voltage

                      12VDC

                      Camera Lens Style

                      2.8mm to 12mm Varifocal

                      Product Range

                      Outdoor Dome Cameras

                      Resolution

                      1000TVL

                      Illumination Min

                      0.03lx

                      IR Range Max

                      35m

                      SVHC

                      To Be Advised

                      Documents techniques (1)

                      Operating Instructions EN

                      Produits associés

                      2 produit(s) trouvé(s)

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :À déterminer
                      Conforme à la norme RoHS Phthalates:À déterminer
                      SVHC :To Be Advised
                      Télécharger le certificat de conformité du produit