Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Modèle arrêté
Informations produit
FabricantMICROSEMI
Réf. Fabricant1N34ACopie
Code Commande88F1645
Fiche technique
Repetitive Peak Reverse Voltage65V
Average Forward Current50mA
Diode ConfigurationSingle
Forward Voltage Max1V
Reverse Recovery Time-
Forward Surge Current500mA
Operating Temperature Max75°C
Diode Case StyleDO-204AA
No. of Pins2Pins
Qualification-
Product Range-
SVHCTo Be Advised
Aperçu du produit
The 1N34A from Microsemi is an axial leaded germanium diode in DO-7 package. It features lower leakage current, high mechanical strength, optimized for radio frequency response hence can be used in AM, FM and TV-IF applications such as AM/FM detectors, ratio detectors, FM discriminators, TV audio detectors, RF input probes and TV video detectors.
- Maximum repetitive reverse voltage Vrrm of 65V at IR=1mA
- Non repetitive forward surge current IFSM of 500mA
- Forward current If(AV) of 50mA
- Maximum forward voltage VF of 1V
- Operating temperature range from -55°C to 75°C
Applications
Power Management, Industrial, Portable Devices, Consumer Electronics
Spécifications techniques
Repetitive Peak Reverse Voltage
65V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
75°C
No. of Pins
2Pins
Product Range
-
Average Forward Current
50mA
Forward Voltage Max
1V
Forward Surge Current
500mA
Diode Case Style
DO-204AA
Qualification
-
SVHC
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :À déterminer
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit