2. Semiconductors - Discretes
                                                                                                  3. FETs
                                                                                                  4. RF FETs
                                                                                                  Imprimer la page

                                                                                                  BLF871,112

                                                                                                  RF FET Transistor, 40 V, 500 mA, 24 W, 10 MHz, 1 GHz, SOT-467C

                                                                                                  NXP
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  NXP BLF871,112
                                                                                                  FabricantNXP
                                                                                                  Réf. FabricantBLF871,112
                                                                                                  Code Commande70R2880
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 18 semaine(s)

                                                                                                  Informations produit

                                                                                                  NXP
                                                                                                  FabricantNXP
                                                                                                  Réf. FabricantBLF871,112
                                                                                                  Code Commande70R2880
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Drain Source Voltage Vds40V
                                                                                                  Continuous Drain Current Id500mA
                                                                                                  Power Dissipation24W
                                                                                                  Operating Frequency Min10MHz
                                                                                                  Power Dissipation Pd24W
                                                                                                  Operating Frequency Max1GHz
                                                                                                  Transistor Case StyleSOT-467C
                                                                                                  No. of Pins2Pins
                                                                                                  RF Transistor CaseSOT-467C
                                                                                                  Operating Temperature Max200°C
                                                                                                  Channel TypeN Channel
                                                                                                  Transistor MountingFlange
                                                                                                  Product Range-
                                                                                                  MSL-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Spécifications techniques

                                                                                                  Drain Source Voltage Vds

                                                                                                  40V

                                                                                                  Power Dissipation

                                                                                                  24W

                                                                                                  Power Dissipation Pd

                                                                                                  24W

                                                                                                  Transistor Case Style

                                                                                                  SOT-467C

                                                                                                  RF Transistor Case

                                                                                                  SOT-467C

                                                                                                  Channel Type

                                                                                                  N Channel

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Continuous Drain Current Id

                                                                                                  500mA

                                                                                                  Operating Frequency Min

                                                                                                  10MHz

                                                                                                  Operating Frequency Max

                                                                                                  1GHz

                                                                                                  No. of Pins

                                                                                                  2Pins

                                                                                                  Operating Temperature Max

                                                                                                  200°C

                                                                                                  Transistor Mounting

                                                                                                  Flange

                                                                                                  MSL

                                                                                                  -

                                                                                                  Documents techniques (2)

                                                                                                  Application Note EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Produits associés

                                                                                                  2 produit(s) trouvé(s)

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (27-Jun-2024)