CoolMOS CE Series Single MOSFETs :
8 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(8)
Product Range
=CoolMOS ...
1
(2)
(1)
(2)
(1)
(1)
(1)
(1)
(1)
Channel Type
(8)
Transistor Polarity
(2)
Drain Source Voltage Vds
(2)
(5)
(1)
Continuous Drain Current Id
(2)
(1)
(1)
(1)
(1)
(1)
(1)
Drain Source On State Resistance
(1)
(1)
(1)
(1)
(1)
(1)
(2)
On Resistance Rds(on)
(1)
(1)
Transistor Case Style
(3)
(2)
(3)
Transistor Mounting
(6)
(2)
Rds(on) Test Voltage
(6)
(2)
Emballage
(2)
(1)
(5)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Channel Type | Transistor Polarity | Drain Source Voltage Vds | Continuous Drain Current Id | Drain Source On State Resistance | On Resistance Rds(on) | Transistor Case Style | Transistor Mounting | Rds(on) Test Voltage | Power Dissipation Pd | Gate Source Threshold Voltage Max | Power Dissipation | No. of Pins | Operating Temperature Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+4,570 $ 10+3,440 $ 100+2,300 $ 500+1,950 $ 1000+1,830 $ Plus de tarifs | N Channel | - | 800V | 8A | 0.56ohm | - | TO-220FP | Through Hole | 10V | - | 3V | 33W | 3Pins | 150°C | CoolMOS CE Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 5+1,040 $ 50+0,665 $ 100+0,452 $ 250+0,406 $ 500+0,361 $ Plus de tarifs | N Channel | N Channel | 600V | 2.6A | 3.4ohm | 3.06ohm | SOT-223 | Surface Mount | 10V | 5W | 3V | 5W | 3Pins | 150°C | CoolMOS CE Series | ||||||
Each | 1+2,630 $ 10+1,870 $ 100+1,120 $ 500+0,883 $ 1000+0,807 $ Plus de tarifs | N Channel | N Channel | 600V | 14.7A | 400mohm | 0.34ohm | TO-220FP | Through Hole | 10V | 31W | 3V | 31W | 3Pins | 150°C | CoolMOS CE Series | ||||||
86AK5257 RoHS | Each (Supplied on Full Reel) Bobine complète | 3000+0,350 $ 9000+0,315 $ 15000+0,302 $ | N Channel | - | 500V | 4.8A | 1.4ohm | - | SOT-223 | Surface Mount | 13V | - | 3V | 5W | 3Pins | 150°C | CoolMOS CE Series | |||||
86AK5224 RoHS | Each (Supplied on Full Reel) Bobine complète | 2500+0,391 $ 7500+0,351 $ 12500+0,337 $ | N Channel | - | 600V | 3.7A | 2.1ohm | - | TO-252 (DPAK) | Surface Mount | 10V | - | 3V | 38W | 3Pins | 150°C | CoolMOS CE Series | |||||
86AK5260 RoHS | Each (Supplied on Full Reel) Bobine complète | 3000+0,302 $ 9000+0,273 $ 15000+0,260 $ | N Channel | - | 600V | 2.6A | 3.4ohm | - | SOT-223 | Surface Mount | 10V | - | 3V | 5W | 3Pins | 150°C | CoolMOS CE Series | |||||
86AK5226 RoHS | Each (Supplied on Full Reel) Bobine complète | 2500+0,692 $ 7500+0,680 $ 12500+0,640 $ | N Channel | - | 600V | 9.9A | 0.65ohm | - | TO-252 (DPAK) | Surface Mount | 10V | - | 3V | 82W | 3Pins | 150°C | CoolMOS CE Series | |||||
86AK5218 RoHS | Each (Supplied on Full Reel) Bobine complète | 2500+0,832 $ 7500+0,763 $ 12500+0,738 $ | N Channel | - | 500V | 14.1A | 0.38ohm | - | TO-252 (DPAK) | Surface Mount | 13V | - | 3V | 98W | 3Pins | 150°C | CoolMOS CE Series | |||||