223W Single IGBTs:
2 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
DC Collector Current
Continuous Collector Current
Collector Emitter Saturation Voltage Vce(on)
Collector Emitter Saturation Voltage
Power Dissipation Pd
Power Dissipation
Collector Emitter Voltage Max
Collector Emitter Voltage V(br)ceo
Transistor Case Style
No. of Pins
Operating Temperature Max
Transistor Mounting
Product Range
Automotive Qualification Standard
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | Prix non disponible. Veuillez contacter le service clientèle. | 56A | 56A | 1.65V | 1.65V | 223W | 223W | 650V | 650V | TO-247N | 3Pins | 175°C | Through Hole | - | AEC-Q101 | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 56A | 56A | 1.65V | 1.65V | 223W | 223W | 650V | 650V | TO-247N | 3Pins | 175°C | Through Hole | Field Stop Trench RGS Series | AEC-Q101 |