Quantité | Prix |
---|---|
1+ | 61,460 $ |
Informations produit
Aperçu du produit
Motion SPM 2 module providing a fully featured, high performance interleaved PFC (power factor correction) input power stage for consumer, medical and industrial applications. This module integrates optimized gate drive of the built-in IGBTs to minimize EMI and losses, while also providing multiple on-module protection features including undervoltage lockout, ovecurrent shutdown, thermal monitoring and fault reporting This module also feature a full wave rectifier and high performance output diodes for additional space savings and mounting convenience. Typical applications include 2-phase interleaved PFC converter (AC 200V class), HVAC (commercial air conditioner).
- UL certified number E209024 (UL1557)
- 650V, 50A 2-phase interleaved PFC with integral gate drivers and protection
- Very low thermal resistance using Al2O3 DBC substrate
- Low loss field stop 4th generation IGBT
- Full wave bridge rectifier and high performance output SiC boost diode
- Optimized for 20KHz switching frequency
- Built-in NTC thermistor for temperature monitoring
- Isolation rating of 2500Vrms / 1min
Spécifications techniques
IGBT
50A
S32EA-032
SPM2 Series
650V
2.5kV
SPM2
Lead (27-Jun-2024)
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit