Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 5,610 $ |
| 10+ | 3,150 $ |
| 100+ | 2,980 $ |
| 500+ | 2,770 $ |
| 1000+ | 2,510 $ |
Informations produit
Aperçu du produit
The T3035H-6I is a 30A high temperature Snubberless™ TRIAC specifically designed to operate at 150°C. The new TRIACs provide very high dynamic performance and enhanced performance in terms of power loss and thermal dissipation. This allows optimizing the heat sink size, leading to space and cost effectiveness when compared to electro-mechanical solutions. Based on ST Snubberless™ technology, it offers a specified minimal commutation and high noise immunity levels valid up to the maximum Tj. The device optimize safely the control of universal motors and of inductive loads. Due to its high electrical noise immunity level and its strong current robustness, the device is designed for the control of AC actuators in appliances and industrial systems. By using an internal ceramic pad, the device provides voltage insulation (rated at 2500Vrms).
- High current TRIAC
- High immunity level
- Low thermal resistance with clip bounding
- Very high commutation (3Q) at 150°C capability
- UL certified E81734
Spécifications techniques
600V
TO-220AB
1V
1W
3Pins
1.55V
-
No SVHC (25-Jun-2025)
30A
35mA
270A
60mA
150°C
Through Hole
MSL 1 - Unlimited
Documents techniques (3)
Produits de remplacement pour T3035H-6I
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit