Informations produit
Aperçu du produit
The S4010L is a Teccor® Thyristor/Standard SCR triggered with few milliamperes of current at less than 1.5V potential. This 10A excellent unidirectional switch is for phase control and general switching applications such as heating, motor control controls, converters/rectifiers and capacitive discharge ignitions. Typical applications includes capacitive discharge system for motorcycle engine CDI, portable generator engine ignition, strobe lights and nailers, as well as generic rectifiers, battery voltage regulators and converters. Also controls for power tools, home/brown good and white goods appliances.
- Glass-passivated junctions
- Voltage capability up to 1000V
- Surge capability up to 100A
- UL94V-0 Flame-rated epoxy body material
- Copper alloy lead
- 100% Matte tin-plated terminal
Applications
HVAC, Motor Drive & Control, Portable Devices, Lighting, Power Management, Industrial, Consumer Electronics
Spécifications techniques
400V
6.4A
TO-220AB
83A
1.5V
Through Hole
-
15mA
10A
3Pins
30mA
125°C
-
To Be Advised
Documents techniques (2)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit