Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Modèle arrêté
Informations produit
FabricantPOWEREX
Réf. FabricantBCR3AM-8Copie
Code Commande06F1520
Fiche technique
Peak Repetitive Off State Voltage400V
On State RMS Current3A
Triac Case StyleTO-202
Gate Trigger Current Max (QI), Igt30mA
Gate Trigger Voltage Max1.5V
Peak Non Repetitive Surge Current30A
Peak Gate Power3W
No. of Pins3Pins
Operating Temperature Max125°C
Holding Current Max-
Peak On State Voltage1.5V
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCTo Be Advised
Spécifications techniques
Peak Repetitive Off State Voltage
400V
Triac Case Style
TO-202
Gate Trigger Voltage Max
1.5V
Peak Gate Power
3W
Operating Temperature Max
125°C
Peak On State Voltage
1.5V
Product Range
-
SVHC
To Be Advised
On State RMS Current
3A
Gate Trigger Current Max (QI), Igt
30mA
Peak Non Repetitive Surge Current
30A
No. of Pins
3Pins
Holding Current Max
-
Thyristor Mounting
Through Hole
MSL
-
Documents techniques (1)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :À déterminer
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit