Single Bipolar Junction Transistors - BJT:
3 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Transistor Polarity
Collector Emitter Voltage V(br)ceo
Collector Emitter Voltage Max
Continuous Collector Current
Power Dissipation
Power Dissipation Pd
DC Collector Current
Transistor Case Style
Transistor Mounting
DC Current Gain hFE
No. of Pins
Transition Frequency
DC Current Gain hFE Min
Operating Temperature Max
Qualification
Product Range
Automotive Qualification Standard
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Bobine complète | 6000+ 0,109 $ 12000+ 0,095 $ 18000+ 0,088 $ 30000+ 0,078 $ | Min : 8000 / Mult : 8000 | NPN | 40V | 40V | 200mA | 290mW | 290mW | 200mA | SOT-1123 | Surface Mount | 100hFE | 3Pins | 200MHz | 100hFE | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 500+ 0,153 $ | Min : 8000 / Mult : 8000 | NPN | 40V | 40V | 200mA | 290mW | 290mW | 200mA | SOT-1123 | Surface Mount | 100hFE | 3Pins | 200MHz | 100hFE | 150°C | AEC-Q101 | - | AEC-Q101 | |||||
Each (Supplied on Full Reel) Bobine complète | 6000+ 0,114 $ 12000+ 0,099 $ 18000+ 0,092 $ 30000+ 0,081 $ | Min : 8000 / Mult : 8000 | NPN | 45V | 45V | 100mA | 290mW | 290mW | 100mA | SOT-1123 | Surface Mount | 290hFE | 3Pins | 100MHz | 290hFE | 150°C | - | NST847 Series | - |