Informations produit
Aperçu du produit
The ISL28633 are 5V zero-drift rail-to-rail input/output Programmable Gain Instrumentation Amplifiers (PGIA). These instrumentation amplifiers feature low offset, low noise, low gain error and high CMRR. They are ideal for high precision applications over the wide industrial temperature range. These instrumentation amplifiers are designed with a unique 2 bit, 3 state logic interface that allows up to 9 selectable gain settings. The ISL2853x single-ended output includes an additional uncommitted zero-drift amplifier, useful to buffer the REF input or used as a precision amplifier.
- Ultra high precision front-end amplifier
- Zero-drift instrumentation amplifier
- Pin selectable 9 gain settings: G = 1 to 1,000
- Rail-to-rail input/output
Applications
Test & Measurement, Biomedical, Metering
Spécifications techniques
1Channels
0.8V/µs
2.5V to 5.5V
14Pins
Programmable Gain, Zero-Drift
-40°C
ISL2863x Series
MSL 2 - 1 year
-
0.8V/µs
TSSOP
2.5µV
3MHz
TSSOP
100dB
Surface Mount
125°C
-
No SVHC (25-Jun-2025)
1 Amplifier
3MHz
Differential
Documents techniques (4)
Produits de remplacement pour ISL28633FVZ-T7A
1 produit trouvé
Produits associés
4 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit