2. Semiconductors - ICs
                                                                                                  3. Amplifiers & Comparators
                                                                                                  4. Logarithmic Amplifiers
                                                                                                  Imprimer la page

                                                                                                  757P

                                                                                                  Logarithmic Amplifier, 1 Amplifiers, 6 Decades, 1V / Decade, 80 µs, 9 Pins

                                                                                                  INTRONICS
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  INTRONICS 757P
                                                                                                  FabricantINTRONICS
                                                                                                  Réf. Fabricant757P
                                                                                                  Code Commande92F615
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 11 semaine(s)

                                                                                                  Informations produit

                                                                                                  INTRONICS
                                                                                                  FabricantINTRONICS
                                                                                                  Réf. Fabricant757P
                                                                                                  Code Commande92F615
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  No. of Amplifiers1Amplifiers
                                                                                                  Dynamic Range6 Decades
                                                                                                  Scale Factor1V / Decade
                                                                                                  Response Time80µs
                                                                                                  IC Case / Package-
                                                                                                  No. of Pins9Pins
                                                                                                  Supply Voltage Range± 12V to ± 18V
                                                                                                  Input Offset Voltage1mV
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min-25°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  MSL-
                                                                                                  SVHCNo SVHC (17-Dec-2015)
                                                                                                  Amplifier Case Style-
                                                                                                  No. of Amplifiers1 Amplifier

                                                                                                  Aperçu du produit

                                                                                                  The 757P is a complete temperature compensated DC-coupled Log Ratio Amplifier. It is comprised of two input channels for processing signals spanning up to 6 decades in dynamic range (1nA to 1mA). By virtue of its symmetrical FET input stages, the amplifier can accommodate this 6 decade signal range at either channel. Log conformity is maintained to within 1/2% over 4 decades of input and to within 1% over the full input range. Unlike other log ratio designs, amplifier does not restrict the relative magnitude of the two signal inputs to achieve rated performance. Either input can be operated within the specified range regardless of the signal level at the other channel. The log-ratio amplifier design makes available both input amplifier summing junctions. As a result, it can directly interface with photo diodes operating in the short-circuit cur-rent mode without the need of additional input circuitry.

                                                                                                  • Symmetrical FET inputs
                                                                                                  • Voltage or current operation
                                                                                                  • Temperature compensated

                                                                                                  Applications

                                                                                                  Test & Measurement, Industrial

                                                                                                  Spécifications techniques

                                                                                                  No. of Amplifiers

                                                                                                  1Amplifiers

                                                                                                  Scale Factor

                                                                                                  1V / Decade

                                                                                                  IC Case / Package

                                                                                                  -

                                                                                                  Supply Voltage Range

                                                                                                  ± 12V to ± 18V

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MSL

                                                                                                  -

                                                                                                  Amplifier Case Style

                                                                                                  -

                                                                                                  Dynamic Range

                                                                                                  6 Decades

                                                                                                  Response Time

                                                                                                  80µs

                                                                                                  No. of Pins

                                                                                                  9Pins

                                                                                                  Input Offset Voltage

                                                                                                  1mV

                                                                                                  Operating Temperature Min

                                                                                                  -25°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  No. of Amplifiers

                                                                                                  1 Amplifier

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Non
                                                                                                  Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                  SVHC :No SVHC (17-Dec-2015)