Contactez-moi quand le produit sera à nouveau en stock
Quantité | Prix |
---|---|
1+ | 7,200 $ |
10+ | 5,080 $ |
25+ | 4,910 $ |
50+ | 4,760 $ |
100+ | 4,590 $ |
300+ | 4,410 $ |
500+ | 4,230 $ |
Informations produit
Aperçu du produit
The MAX4199ESA+ is a micropower, single supply, rail to rail precision differential amplifier in 8 pin NSOIC package. This precision low power differential amplifier with factory-trimmed internal gain-setting resistors is ideal for single supply applications that benefit from a low 0.01% gain error. The MAX4199 is trimmed to a gain of +10V/V. Capable of operating from a single +2.7V to +7.5V supply or from dual ±1.35V to ±3.75V supplies, it consume only 42μA while achieving -3dB bandwidth of 45KHz. This amplifier features a shutdown mode that reduces the supply current to 6.5μA. The MAX4199 can drive 5Kohm loads to within 100mV from each rail. The standard differential amplifier configurations provide common mode rejection of 110dB for the MAX4199. Typical applications include instrumentation amplifier building block, differential voltage amplifiers, data acquisition systems, battery-powered equipment, transducer interface and current-sense amplifiers.
- 10μV input offset voltage at 5V supply
- Operating temperature range from -40°C to 85°C
Applications
Signal Processing, Portable Devices
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
1Channels
45kHz
± 1.35V to ± 3.75V, 2.7V to 7.5V
NSOIC
Differential
10µV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
0.1V/µs
1Amplifiers
0.1V/µs
± 1.35V to ± 3.75V, 2.7V to 7.5V
8Pins
Rail - Rail Output (RRO)
-
-40°C
-
MSL 1 - Unlimited
NSOIC
45kHz
Documents techniques (2)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit