Operational Amplifiers - Op Amps :
10 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(10)
IC Case / Package
=SOP-J
1
(117)
(1)
(24)
(1)
(324)
(1)
(1)
(11)
IC Mounting
(10)
Operating Temperature Min
(10)
No. of Channels
(9)
(1)
No. of Pins
(1)
(9)
Operating Temperature Max
(2)
(7)
(1)
Qualification
(7)
Amplifier Type
(6)
(2)
(2)
Rail to Rail
(6)
Input Offset Voltage
(2)
(2)
(3)
(1)
(2)
Emballage
(9)
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | No. of Channels | Gain Bandwidth Product | Slew Rate Typ | Supply Voltage Range | Supply Voltage Range | IC Case / Package | No. of Pins | Amplifier Type | Rail to Rail | Input Offset Voltage | Input Bias Current | IC Mounting | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
83AK8234 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+1,170 $ 50+0,748 $ 100+0,657 $ 250+0,612 $ 500+0,587 $ Plus de tarifs | 2Channels | 500kHz | 0.2V/µs | 3V to 36V, ± 1.5V to ± 18V | 3V to 36V, ± 1.5V to ± 18V | SOP-J | 8Pins | Ground Sense | - | 2mV | 20nA | Surface Mount | -40°C | 150°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+1,020 $ 50+0,890 $ 100+0,875 $ 250+0,860 $ 500+0,844 $ Plus de tarifs | 4Channels | 1.5MHz | 0.42V/µs | 1.8V to 5V | 1.8V to 5V | SOP-J | 14Pins | General Purpose | - | 1mV | 5nA | Surface Mount | -40°C | 85°C | - | ||||||
73AM7533 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+1,990 $ 50+1,340 $ 100+1,190 $ 250+1,120 $ 500+1,080 $ Plus de tarifs | 2Channels | 5MHz | 3V/µs | 4V to 16V, ±2V to ±8V | 4V to 16V, ±2V to ±8V | SOP-J | 8Pins | CMOS | Rail - Rail Input / Output (RRIO) | 10µV | 2.5pA | Surface Mount | -40°C | 125°C | AEC-Q100 | |||||
29AM4099 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+1,000 $ 50+0,637 $ 100+0,557 $ 250+0,519 $ 500+0,496 $ Plus de tarifs | 2Channels | 0.5MHz | 0.2V/µs | 3V to 36V | 3V to 36V | SOP-J | 8Pins | Ground Sense | - | 2mV | 20nA | Surface Mount | -40°C | 125°C | AEC-Q100 | |||||
73AM7533RL RoHS | Each (Supplied on Cut Tape) Mise en bobine | 100+1,190 $ 250+1,120 $ 500+1,080 $ 1000+1,070 $ 2500+1,050 $ Plus de tarifs | 2Channels | 5MHz | 3V/µs | 4V to 16V, ±2V to ±8V | 4V to 16V, ±2V to ±8V | SOP-J | 8Pins | CMOS | Rail - Rail Input / Output (RRIO) | 10µV | 2.5pA | Surface Mount | -40°C | 125°C | AEC-Q100 | |||||
29AM3945 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+1,680 $ 50+1,100 $ 100+0,969 $ 250+0,909 $ 500+0,872 $ Plus de tarifs | 2Channels | 2.3MHz | 2.4V/µs | 4V to 15V, ± 2V to ± 7.5V | 4V to 15V, ± 2V to ± 7.5V | SOP-J | 8Pins | CMOS | Rail - Rail Input / Output (RRIO) | 100µV | 1pA | Surface Mount | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,837 $ 50+0,532 $ 100+0,522 $ 250+0,512 $ 500+0,503 $ Plus de tarifs | 2Channels | 3MHz | 1V/µs | 2.7V to 5.5V | 2.7V to 5.5V | SOP-J | 8Pins | General Purpose | - | 100µV | 15nA | Surface Mount | -40°C | 85°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+3,280 $ 50+2,210 $ 100+1,990 $ 250+1,880 $ 500+1,820 $ Plus de tarifs | 2Channels | 4MHz | 2V/µs | 2.5V to 5.5V | 2.5V to 5.5V | SOP-J | 8Pins | CMOS | Rail - Rail Input / Output (RRIO) | 1.7µV | 0.5pA | Surface Mount | -40°C | 125°C | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+2,250 $ 50+1,500 $ 100+1,330 $ 250+1,250 $ 500+1,200 $ Plus de tarifs | 2Channels | 4MHz | 2V/µs | 2.5V to 5.5V | 2.5V to 5.5V | SOP-J | 8Pins | CMOS | Rail - Rail Input / Output (RRIO) | 1.7µV | 0.5pA | Surface Mount | -40°C | 125°C | AEC-Q100 | ||||||
97AK2033 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+2,350 $ 50+1,570 $ 100+1,390 $ 250+1,310 $ 500+1,260 $ Plus de tarifs | 2Channels | 2.3MHz | 2.4V/µs | 4V to 15V, ± 2V to ± 7.5V | 4V to 15V, ± 2V to ± 7.5V | SOP-J | 8Pins | CMOS | Rail - Rail Input / Output (RRIO) | 100µV | 1pA | Surface Mount | -40°C | 125°C | - | |||||