Operational Amplifiers - Op Amps :
23 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(23)
IC Case / Package
=TSOP
1
(117)
(1)
(24)
(1)
(324)
(1)
(1)
(11)
No. of Channels
(23)
IC Mounting
(23)
Operating Temperature Min
(23)
No. of Pins
(21)
(2)
Amplifier Type
(19)
(1)
(3)
Operating Temperature Max
(2)
(19)
(2)
Rail to Rail
(17)
(4)
Input Offset Voltage
(1)
(3)
(3)
(11)
(2)
(2)
(1)
Qualification
(11)
Emballage
(6)
(14)
(3)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | No. of Channels | Gain Bandwidth Product | Slew Rate Typ | Supply Voltage Range | Supply Voltage Range | IC Case / Package | No. of Pins | Amplifier Type | Rail to Rail | Input Offset Voltage | Input Bias Current | IC Mounting | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+0,892 $ 50+0,563 $ 100+0,491 $ 250+0,456 $ 500+0,437 $ Plus de tarifs | 1Channels | 3MHz | 2.4V/µs | 2.7V to 36V, ± 1.35V to ± 18V | 2.7V to 36V, ± 1.35V to ± 18V | TSOP | 5Pins | General Purpose | Rail - Rail Output (RRO) | 1.3mV | 5pA | Surface Mount | -40°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,288 $ 50+0,179 $ 100+0,154 $ 250+0,141 $ 500+0,133 $ Plus de tarifs | 1Channels | 750kHz | 0.3V/µs | 3V to 32V, ± 1.5V to ± 16V | 3V to 32V, ± 1.5V to ± 16V | TSOP | 5Pins | General Purpose | - | 300µV | -10nA | Surface Mount | -40°C | 85°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,746 $ 50+0,472 $ 100+0,410 $ 250+0,382 $ 500+0,365 $ Plus de tarifs | 1Channels | 350kHz | 0.1V/µs | 1.8V to 5.5V | 1.8V to 5.5V | TSOP | 5Pins | Zero Drift | Rail - Rail Input / Output (RRIO) | 6µV | 60pA | Surface Mount | -40°C | 125°C | - | ||||||
ONSEMI | Each (Supplied on Cut Tape) Bandes découpées | 1+1,030 $ 50+0,655 $ 100+0,574 $ 250+0,535 $ 500+0,511 $ Plus de tarifs | 1Channels | 1MHz | 1V/µs | 2.7V to 5.5V | 2.7V to 5.5V | TSOP | 5Pins | General Purpose | Rail - Rail Output (RRO) | 1.7mV | 1nA | Surface Mount | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,329 $ 50+0,196 $ 100+0,167 $ 250+0,154 $ 500+0,146 $ Plus de tarifs | 1Channels | 1MHz | 1V/µs | 2.7V to 5V | 2.7V to 5V | TSOP | 5Pins | Voltage Feedback | Rail - Rail Output (RRO) | 1mV | 1nA | Surface Mount | -40°C | 85°C | - | ||||||
ONSEMI | Each (Supplied on Cut Tape) Bandes découpées | 5+0,603 $ 10+0,417 $ 15+0,395 $ 25+0,372 $ 50+0,347 $ Plus de tarifs | 1Channels | 3MHz | 1.2V/µs | 1.8V to 5.5V | 1.8V to 5.5V | TSOP | 5Pins | General Purpose | Rail - Rail Input / Output (RRIO) | 500µV | 1nA | Surface Mount | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+1,040 $ 50+0,671 $ 100+0,588 $ 250+0,547 $ 500+0,524 $ Plus de tarifs | 1Channels | 3MHz | 2.4V/µs | 2.7V to 36V, ± 1.35V to ± 18V | 2.7V to 36V, ± 1.35V to ± 18V | TSOP | 5Pins | General Purpose | Rail - Rail Output (RRO) | 1.3mV | 5pA | Surface Mount | -40°C | 125°C | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 5+0,603 $ 10+0,417 $ 15+0,395 $ 25+0,372 $ 50+0,347 $ Plus de tarifs | 1Channels | 1.2MHz | 0.4V/µs | 1.8V to 5.5V | 1.8V to 5.5V | TSOP | 5Pins | General Purpose | Rail - Rail Input / Output (RRIO) | 500µV | 1nA | Surface Mount | -40°C | 125°C | - | ||||||
ONSEMI | Each (Supplied on Cut Tape) Bandes découpées | 1+0,727 $ 50+0,456 $ 100+0,396 $ 250+0,368 $ 500+0,351 $ Plus de tarifs | 1Channels | 3MHz | 1.2V/µs | 1.8V to 5.5V | 1.8V to 5.5V | TSOP | 5Pins | General Purpose | Rail - Rail Input / Output (RRIO) | 500µV | 1nA | Surface Mount | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+1,140 $ 50+0,736 $ 100+0,645 $ 250+0,603 $ 500+0,577 $ Plus de tarifs | 1Channels | 350kHz | 0.1V/µs | 1.8V to 5.5V | 1.8V to 5.5V | TSOP | 5Pins | Zero Drift | Rail - Rail Input / Output (RRIO) | 6µV | 60pA | Surface Mount | -40°C | 125°C | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 5+1,040 $ 10+0,746 $ 15+0,708 $ 25+0,671 $ 50+0,630 $ Plus de tarifs | 1Channels | 350kHz | 0.15V/µs | 1.8V to 5.5V | 1.8V to 5.5V | TSOP | 5Pins | Zero Drift | Rail - Rail Input / Output (RRIO) | 6µV | 60pA | Surface Mount | -40°C | 125°C | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+1,430 $ 50+0,923 $ 100+0,813 $ 250+0,762 $ 500+0,729 $ Plus de tarifs | 1Channels | 3MHz | 4V/µs | 2.7V to 36V | 2.7V to 36V | TSOP | 5Pins | General Purpose | Rail - Rail Input / Output (RRIO) | 300µV | 5pA | Surface Mount | -40°C | 150°C | AEC-Q100 | ||||||
Each (Supplied on Full Reel) Bobine complète | 3000+0,127 $ 9000+0,125 $ 15000+0,122 $ | 1Channels | 1.5MHz | 0.48V/µs | - | 1.8V to 5.5V | TSOP | 5Pins | General Purpose | Rail - Rail Input / Output (RRIO) | 1mV | 1nA | Surface Mount | -40°C | 125°C | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 3000+0,375 $ 9000+0,368 $ 15000+0,360 $ | 1Channels | 900kHz | 1.2V/µs | - | 900mV to 7V | TSOP | 6Pins | General Purpose | Rail - Rail Input / Output (RRIO) | 500µV | 10pA | Surface Mount | -40°C | 125°C | AEC-Q100 | ||||||
Each (Supplied on Full Reel) Bobine complète | 3000+0,400 $ 9000+0,391 $ 15000+0,382 $ | 1Channels | 900kHz | 1.2V/µs | - | 900mV to 7V | TSOP | 6Pins | General Purpose | Rail - Rail Input / Output (RRIO) | 500µV | 10pA | Surface Mount | -40°C | 125°C | AEC-Q100 | ||||||
Each | 3000+0,364 $ 6000+0,357 $ 9000+0,350 $ 15000+0,342 $ 30000+0,335 $ Plus de tarifs | 1Channels | 1.2MHz | 0.4V/µs | - | 1.8V to 5.5V | TSOP | 5Pins | General Purpose | Rail - Rail Input / Output (RRIO) | 500µV | 1nA | Surface Mount | -40°C | 125°C | AEC-Q100 | ||||||
Each | 3000+0,272 $ 6000+0,266 $ 9000+0,260 $ 15000+0,255 $ 30000+0,249 $ Plus de tarifs | 1Channels | 1.2MHz | 0.4V/µs | - | 1.8V to 5.5V | TSOP | 5Pins | General Purpose | Rail - Rail Input / Output (RRIO) | 500µV | 1nA | Surface Mount | -40°C | 125°C | - | ||||||
Each | 3000+0,258 $ 6000+0,251 $ 9000+0,245 $ 15000+0,241 $ 30000+0,235 $ Plus de tarifs | 1Channels | 350kHz | 0.15V/µs | - | 1.8V to 5.5V | TSOP | 5Pins | General Purpose | Rail - Rail Input / Output (RRIO) | 500µV | 1nA | Surface Mount | -40°C | 125°C | - | ||||||
Each | 3000+0,234 $ 6000+0,230 $ 9000+0,224 $ 15000+0,220 $ 30000+0,216 $ Plus de tarifs | 1Channels | 350kHz | 0.15V/µs | - | 1.8V to 5.5V | TSOP | 5Pins | General Purpose | Rail - Rail Input / Output (RRIO) | 500µV | 1nA | Surface Mount | -40°C | 125°C | - | ||||||
Each | 3000+0,445 $ 6000+0,437 $ 9000+0,427 $ 15000+0,419 $ 30000+0,410 $ Plus de tarifs | 1Channels | 350kHz | 0.15V/µs | - | 1.8V to 5.5V | TSOP | 5Pins | General Purpose | Rail - Rail Input / Output (RRIO) | 500µV | 1nA | Surface Mount | -40°C | 125°C | AEC-Q100 | ||||||
Each | 3000+0,267 $ 6000+0,263 $ 9000+0,258 $ 15000+0,252 $ 30000+0,248 $ Plus de tarifs | 1Channels | 3MHz | 1.2V/µs | - | 1.8V to 5.5V | TSOP | 5Pins | General Purpose | Rail - Rail Input / Output (RRIO) | 500µV | 1nA | Surface Mount | -40°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+1,960 $ 50+1,300 $ 100+1,150 $ 250+1,080 $ 500+1,040 $ Plus de tarifs | 1Channels | 1.5MHz | 0.7V/µs | 1.8V to 5.5V | 1.8V to 5.5V | TSOP | 5Pins | General Purpose | - | 2µV | 60pA | Surface Mount | -40°C | 150°C | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+1,260 $ 50+0,811 $ 100+0,713 $ 250+0,666 $ 500+0,638 $ Plus de tarifs | 1Channels | 3MHz | 4V/µs | 2.7V to 36V | 2.7V to 36V | TSOP | 5Pins | General Purpose | Rail - Rail Input / Output (RRIO) | 300µV | 5pA | Surface Mount | -40°C | 125°C | - | ||||||