Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
225 En Stock
Quantité | Prix |
---|---|
1+ | 8,840 $ |
10+ | 5,840 $ |
25+ | 5,060 $ |
50+ | 4,620 $ |
100+ | 4,170 $ |
250+ | 3,740 $ |
500+ | 3,470 $ |
1000+ | 3,440 $ |
Prix pour :Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
8,84 $
Ajouter Référence Interne / Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.
Informations produit
FabricantANALOG DEVICES
Réf. FabricantLT6210IS6#TRMPBF
Code Commande50AK5925
Fiche technique
No. of Channels1Channels
Gain Bandwidth Product200MHz
Slew Rate Typ700V/µs
Supply Voltage Range3V to 12V, ± 1.5V to ± 6V
Supply Voltage Range3V to 12V, ± 1.5V to ± 6V
IC Case / PackageTSOT-23
No. of Pins6Pins
Amplifier TypeCurrent Feedback
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage-1mV
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleTSOT-23
Automotive Qualification Standard-
Bandwidth200MHz
No. of Amplifiers1 Amplifier
Slew Rate700V/µs
Aperçu du produit
LT®6210 is a single current feedback amplifier with externally programmable supply current. Typical applications include buffers, video amplifiers, cable drivers, mobile communication and low power/battery applications.
- Wide supply range: 3V to 12V single supply and ±1.5V to ±6V dual supplies
- Programmable supply current and bandwidth: 10MHz/200MHz at 300µA/6mA per amplifier
- Slew rate: 700V/µs typ at V+ = 5V, V-= -5V, IS = 6mA and 20ns 0.1% settling for 2V step
- Rail-to-rail output: 0.05V to 2.85V on 3V single supply
- C-Load™ op-amp drives all capacitive loads
- ±75mA minimum output current at V+ = 5V, V-= -5V, IS = 6mA
- Low Distortion: -70dB typ HD2 at 1MHz 2VP-P and -75dB typ HD3 at 1MHz 2VP-P
- 0.20% typ differential gain and 0.10° typ differential phase
- 6 lead TSOT-23 package
- Operating temperature range from -40 to 85°C
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
No. of Channels
1Channels
Slew Rate Typ
700V/µs
Supply Voltage Range
3V to 12V, ± 1.5V to ± 6V
No. of Pins
6Pins
Rail to Rail
Rail - Rail Output (RRO)
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
200MHz
Supply Voltage Range
3V to 12V, ± 1.5V to ± 6V
IC Case / Package
TSOT-23
Amplifier Type
Current Feedback
Input Offset Voltage
-1mV
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
TSOT-23
Bandwidth
200MHz
Slew Rate
700V/µs
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (21-Jan-2025)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit
Traçabilité des produits