Vous en voulez davantage ?
| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 3,300 $ | 3,30 $ |
| Total Prix | 3,30 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 3,300 $ |
| 10+ | 2,590 $ |
| 25+ | 2,370 $ |
| 50+ | 2,210 $ |
| 100+ | 2,050 $ |
| 250+ | 1,910 $ |
| 500+ | 1,780 $ |
| 1000+ | 1,640 $ |
Informations produit
Aperçu du produit
MP34DT05TR-A is a MEMS audio sensor omnidirectional digital microphone. This is an ultra-compact, low-power, omnidirectional, digital MEMS microphone built with a capacitive sensing element and an IC interface. The sensing element, capable of detecting acoustic waves, is manufactured using a specialized silicon micromachining process dedicated to producing audio sensors. The IC interface is manufactured using a CMOS process that allows designing a dedicated circuit able to provide a digital signal externally in PDM format. The MP34DT05-A is a low-distortion digital microphone with a 64dB SNR and -26dBFS ±3dB sensitivity. Typical applications include mobile terminals, laptop and notebook computers, portable media players, VOIP, speech recognition, A/V elearning devices, gaming and virtual reality input devices, digital still and video cameras and antitheft systems.
- Single supply voltage range from 1.6V to 3.6V
- Low power consumption
- AOP = 122.5dBSPL
- PDM output
- 10mA max short-circuit current and 3.25MHz input clock frequency
- 650µA typ current consumption in normal mode
- 5µA max current consumption in power-down mode
- 10ms turn-on time (specified by design - not tested in production)
- 4 lead HCLGA (3 x 4 x 1mm) package (top-port design, SMD-compliant and EMI-shielded)
- Temperature range from -40 to +85°C
Spécifications techniques
MEMS Microphone
1.6V to 3.6V
-
HCLGA
-40°C
-
MSL 3 - 168 hours
1.6V to 3.6V
1.6V
3.6V
4Pins
85°C
-
No SVHC (25-Jun-2025)
Documents techniques (3)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit