2. Semiconductors - ICs
                                                                                                  3. Clock,Timing & Frequency Management
                                                                                                  4. Clock Synthesizers & Generators
                                                                                                  Imprimer la page

                                                                                                  AD9516-4BCPZ

                                                                                                  Clock Generator IC, 3.135 V to 3.465 V, 1.8 GHz, 14 Outputs, LFCSP-64, -40°C to 85°C

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ANALOG DEVICES AD9516-4BCPZ
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantAD9516-4BCPZ
                                                                                                  Code Commande60AK7841
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  1 En Stock
                                                                                                  QuantitéPrix
                                                                                                  1+29,970 $
                                                                                                  5+25,680 $
                                                                                                  10+21,380 $
                                                                                                  25+19,600 $
                                                                                                  50+17,810 $
                                                                                                  100+17,680 $
                                                                                                  250+17,570 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  29,97 $
                                                                                                  Ajouter Référence Interne / Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  ANALOG DEVICES
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantAD9516-4BCPZ
                                                                                                  Code Commande60AK7841
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Clock IC TypeClock Generator
                                                                                                  Frequency1.8GHz
                                                                                                  No. of Outputs14Outputs
                                                                                                  Supply Voltage Min3.135V
                                                                                                  Supply Voltage Max3.465V
                                                                                                  Clock IC Case StyleLFCSP-VQ-EP
                                                                                                  No. of Pins64Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Aperçu du produit

                                                                                                  AD9516-4 is a 14-output clock generator with integrated 1.6GHz VCO. It provides a multi-output clock distribution function with subpicosecond jitter performance and an on-chip PLL and VCO. The on-chip VCO tunes from 1.45GHz to 1.80GHz. It emphasizes low jitter and phase noise to maximize data converter performance, and it can benefit other applications with demanding phase noise and jitter requirements. It features six LVPECL outputs and four LVDS outputs. Each LVDS output can be reconfigured as two CMOS outputs. The LVPECL outputs operate to 1.6GHz, the LVDS outputs operate to 800MHz, and the CMOS outputs operate to 250MHz. Application includes low jitter, low phase noise clock distribution, 10/40/100Gb/sec networking line cards, including SONET, synchronous Ethernet, OTU2/3/4, forward error correction, clocking high-speed ADCs, DACs, DDSs, DDCs, DUCs, MxFEs, high performance wireless transceivers, ATE and high-performance instrumentation.

                                                                                                  • Reference monitoring capability, automatic revertive and manual reference switchover/holdover modes
                                                                                                  • Programmable delays in path to PFD, digital or analog lock detect, selectable
                                                                                                  • Each output pair shares a 1-to-32 divider with coarse phase delay
                                                                                                  • Channel-to-channel skew paired outputs of <lt/>10ps, fine delay adjust (Δt) on each LVDS output
                                                                                                  • Automatic synchronization of all outputs on power-up
                                                                                                  • Frequency range from 1450 to 1800MHz (VS = VS-LVPECL = 3.3V ± 5%, VS ≤ VCP ≤ 5.25V, TA = 25°C)
                                                                                                  • VCO gain (KVCO) is 50MHz/V (typ, VS = VS-LVPECL = 3.3V ± 5%, VS ≤ VCP ≤ 5.25V, TA = 25°C)
                                                                                                  • Frequency pushing (open-loop) is 0.5MHz/V (typ, VS = VS-LVPECL = 3.3V ± 5%, TA = 25°C)
                                                                                                  • Maximum PFD input frequency is 100MHz (antibacklash pulse width = 1.3ns, 2.9ns, TA = 25°C)
                                                                                                  • 64-lead LFCSP-VQ package, temperature range from -40°C to +85°C

                                                                                                  Remarques

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Spécifications techniques

                                                                                                  Clock IC Type

                                                                                                  Clock Generator

                                                                                                  No. of Outputs

                                                                                                  14Outputs

                                                                                                  Supply Voltage Max

                                                                                                  3.465V

                                                                                                  No. of Pins

                                                                                                  64Pins

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Frequency

                                                                                                  1.8GHz

                                                                                                  Supply Voltage Min

                                                                                                  3.135V

                                                                                                  Clock IC Case Style

                                                                                                  LFCSP-VQ-EP

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Documents techniques (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  CAD CadSoft_EAGLE EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (21-Jan-2025)
                                                                                                  Télécharger le certificat de conformité du produit

                                                                                                  Certificat de conformité du produit

                                                                                                  Traçabilité des produits