| Quantité | Prix |
|---|---|
| 1+ | 62,440 $ |
| 5+ | 55,420 $ |
| 10+ | 48,390 $ |
| 25+ | 46,650 $ |
| 50+ | 45,740 $ |
| 100+ | 44,820 $ |
| 250+ | 43,580 $ |
Informations produit
Aperçu du produit
AD9545 is a quad input, 10-output, dual DPLL/IEEE 1588, 1pps synchronizer and jitter cleaner. It supports existing and emerging international telecommunications union (ITU) standards for the delivery of frequency, phase, and time of day over service provider packet networks, including ITU-G.8262, ITU-T G.812, ITU-T G.813, ITU-T G.823, ITU-T G.824, ITU-T G.825, and ITU-T G.8273.2. It is used in applications such as global positioning system (GPS), PTP (IEEE 1588), and synchronous Ethernet (SyncE) jitter clean-up and synchronization, optical transport networks (OTN), synchronous digital hierarchy (SDH), and macro and small cell base stations, small base station clocking, including baseband and radio stratum 2, stratum 3e, and stratum 3 holdover, jitter clean-up, and phase transient control JESD204B support for analog-to-digital converter (ADC) and digital-to-analog converter (DAC) clocking, cable infrastructures, carrier Ethernet.
- 2 differential or 4 single-ended input references
- Crosspoint mux interconnects reference inputs to PLLs
- Supports embedded (modulated) input/output clock signals
- Fast DPLL locking modes, external EEPROM support for autonomous initialization
- Single 1.8V power supply operation with internal regulation
- JESD204B support for analog-to-digital converter and digital-to-analog converter clocking
- Cable infrastructures, carrier Ethernet
- Crosspoint mux interconnects reference inputs to PLLs
- Operating temperature range from -40°C to +85°C
- Package style is 48-lead lead frame chip scale [LFCSP)
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Clock Synchroniser, Jitter Cleaner
1.71V
LFCSP-EP
LFCSP-EP
-
-40°C
-
No SVHC (04-Feb-2026)
750MHz
3.465V
48Pins
-
10Outputs
85°C
MSL 3 - 168 hours
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit