KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Semiconductors - ICs
                                                                                                3. CODECs / Encoders / Decoders
                                                                                                4. CODECs
                                                                                                Imprimer la page

                                                                                                ADAU1850BCBZRL

                                                                                                Audio Codec, Audio, 3, 1, -40 °C, 85 °C, 768 kSPS

                                                                                                Date/Lot Code

                                                                                                ANALOG DEVICES
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ANALOG DEVICES ADAU1850BCBZRL
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantADAU1850BCBZRL
                                                                                                Code Commande
                                                                                                Mise en bobine53AK9033
                                                                                                Bandes découpées53AK9033
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 17 semaine(s)
                                                                                                Options de conditionnement

                                                                                                Informations produit

                                                                                                ANALOG DEVICES
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantADAU1850BCBZRL
                                                                                                Code Commande
                                                                                                Mise en bobine53AK9033
                                                                                                Bandes découpées53AK9033
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Audio CODEC TypeAudio
                                                                                                No. of ADCs3
                                                                                                No. of DACs1
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Sampling Rate768kSPS
                                                                                                Audio IC Case StyleWLCSP
                                                                                                No. of Pins28Pins
                                                                                                No. of Input Channels3Channels
                                                                                                No. of Output Channels1Channels
                                                                                                ADC / DAC Resolution24bit
                                                                                                ADCs / DACs Signal to Noise Ratio110dB
                                                                                                IC Interface TypeI2C, Serial, SPI, UART
                                                                                                Supply Voltage Range1.7V to 1.98V
                                                                                                Supply Voltage Range1.7V to 1.98V
                                                                                                Product Range-
                                                                                                Automotive Qualification Standard-
                                                                                                MSLMSL 1 - Unlimited
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                ADAU1850 is a codec with three inputs and one output that incorporates one digital signal processor. The path from the analog input to the DSP core to the analog output is optimized for low latency and is ideal for noise cancelling earphones. With the addition of a few passive components, the device provides a complete headset solution. It is widely used in application such as noise cancelling handsets, headsets, and headphones, Bluetooth active noise cancelling (ANC) handsets, headsets, and headphones, personal navigation devices, digital still and video cameras, musical instrument effect processors, multimedia speaker systems, smartphones etc.

                                                                                                • Programmable FastDSP audio processing engine, upto 768KHz sample rate
                                                                                                • Biquad filters, limiters, volume controls, mixing, low latency, 24bit ADCs and DAC
                                                                                                • Signal-to-noise ratio is 106dB typical, internal RC oscillator supporting autocalibration
                                                                                                • Dynamic range (with A-weighted filter) is 110dB typical, 1-channel ASRCI, 3-channel ASRCO
                                                                                                • Serial port sample rates from 8KHz to 768KHz, 5μs analog-to-analog group delay
                                                                                                • Programmable, double precision MAC engine for 13-stage equalizer
                                                                                                • 3 analog inputs (2 differential and 1 single-ended), configurable as microphone or line inputs
                                                                                                • Analog differential audio output, configurable as either line output or headphone driver
                                                                                                • PLL supporting any input clock rate from 30KHz to 27MHz
                                                                                                • Operating temperature is -40°C to +85°C, package style is 28 ball WLCSP

                                                                                                Remarques

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Spécifications techniques

                                                                                                Audio CODEC Type

                                                                                                Audio

                                                                                                No. of DACs

                                                                                                1

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                Audio IC Case Style

                                                                                                WLCSP

                                                                                                No. of Input Channels

                                                                                                3Channels

                                                                                                ADC / DAC Resolution

                                                                                                24bit

                                                                                                IC Interface Type

                                                                                                I2C, Serial, SPI, UART

                                                                                                Supply Voltage Range

                                                                                                1.7V to 1.98V

                                                                                                Automotive Qualification Standard

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                No. of ADCs

                                                                                                3

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Sampling Rate

                                                                                                768kSPS

                                                                                                No. of Pins

                                                                                                28Pins

                                                                                                No. of Output Channels

                                                                                                1Channels

                                                                                                ADCs / DACs Signal to Noise Ratio

                                                                                                110dB

                                                                                                Supply Voltage Range

                                                                                                1.7V to 1.98V

                                                                                                Product Range

                                                                                                -

                                                                                                MSL

                                                                                                MSL 1 - Unlimited

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                1 produit trouvé

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (04-Feb-2026)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit

                                                                                                Traçabilité des produits