| Quantité | Prix |
|---|---|
| 1+ | 107,580 $ |
| 5+ | 100,920 $ |
| 10+ | 94,250 $ |
| 25+ | 87,590 $ |
Informations produit
Aperçu du produit
AD9726 is a 16bit digital-to-analog converter (DAC) that offers leading edge performance at conversion rates of up to 400 MSPS. The device uses low voltage differential signaling (LVDS) inputs and includes internal 100 ohm terminations. The analog output can be single-ended or differential current. An internal precision reference is included. The AD9726 also features synchronization logic to monitor and optimize the timing between incoming data and the sample clock. This reduces system complexity and simplifies timing requirements. An LVDS clock output is also available to drive an external data pump in either single data rate (SDR) or double data rate (DDR) mode. All device operation is fully programmable using the flexible serial port interface (SPI). The AD9726 is also fully functional in its default state for applications without a controller. Application includes instrumentation, test equipment, waveform synthesis, communications systems.
- Dynamic performance
- Spurious-free dynamic range is 78dB (typ, fOUT = 20MHz, DBVDD = AVDD1 = AVDD2 = 3.3V)
- Two-tone intermodulation distortion (IMD) is 86dBc (typ, fOUT1 = 20MHz, fOUT2 = 21MHz)
- Adjacent channel leakage ratio is 76dBc (typ, fDATA = 245.76MSPS, fCARRIER = 70MHz)
- Noise spectral density is -160dBm/Hz (typ, fDAC = 400MHz, fOUT = 70MHz, 0dBFS)
- Precision calibrated linearity
- DNL is ±0.5LSB (typ, DBVDD = AVDD1 = AVDD2 = 3.3V)
- INL is ±1.0LSB (typ, DBVDD = AVDD1 = AVDD2 = 3.3V)
- Total harmonic distortion is -95dB (typ, fDAC = 400MHz, fOUT = 1MHz, 0 dBFS)
- 80 lead TQFP-EP package, operating temperature range from -40°C to +85°C
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
16bit
3 Wire, 4 Wire, Serial
2.37V to 2.63V, 3.13V to 3.47V
80Pins
-40°C
Single 16-Bit Current Output DACs
MSL 3 - 168 hours
400MSPS
2.37V to 2.63V, 3.13V to 3.47V
TQFP
Parallel, Serial
85°C
-
No SVHC (21-Jan-2025)
Documents techniques (3)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit