2. Semiconductors - ICs
                      3. Digital Potentiometers
                      4. Non Volatile Digital Potentiometers
                      Imprimer la page

                      X9258TV24Z-2.7

                      Non Volatile Digital Potentiometer, 100 kohm, Quad, I2C, Linear, ± 20%, 2.7 V

                      RENESAS X9258TV24Z-2.7
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantRENESAS
                      Réf. FabricantX9258TV24Z-2.7
                      Code Commande06M0706
                      Gamme de produitXDCP Series
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Impossible de récupérer les informations sur la disponibilité

                      Informations produit

                      FabricantRENESAS
                      Réf. FabricantX9258TV24Z-2.7
                      Code Commande06M0706
                      Gamme de produitXDCP Series
                      Fiche technique

                      Data Sheet

                      End To End Resistance100kohm
                      No. of PotsQuad
                      Control InterfaceI2C
                      Track TaperLinear
                      Resistance Tolerance± 20%
                      Supply Voltage Min2.7V
                      Supply Voltage Max5.5V
                      Potentiometer IC Case StyleTSSOP
                      No. of Pins24Pins
                      No. of Steps256
                      Temperature Coefficient± 300ppm/°C
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Product RangeXDCP Series
                      Automotive Qualification Standard-
                      SVHCNo SVHC (21-Jan-2025)

                      Aperçu du produit

                      X9258TV24Z-2.7 is a low noise/low power/2-wire bus/256 taps quad digital controlled potentiometers (XDCP™) on a monolithic CMOS integrated circuit. The digitally controlled potentiometer is implemented using 255 resistive elements in a series array. Between each element are tap points connected to the wiper terminal through switches. The position of the wiper on the array is controlled by the user through the 2-wire bus interface. Each potentiometer has associated with it a volatile Wiper Counter Register (WCR) and 4 non-volatile Data Registers (DR0:DR3) that can be directly written to and read by the user. The contents of the WCR controls the position of the wiper on the resistor array though the switches. Power-up recalls the contents of DR0 to the WCR. The XDCP™ can be used as a three-terminal potentiometer or as a two-terminal variable resistor in a wide variety of applications including control, parameter adjustments, and signal processing.

                      • Four potentiometers in one package
                      • 256 resistor taps/potentiometer, 0.4% resolution
                      • 2-wire serial interface
                      • Wiper resistance, 40 ohm typical at V+ = 5V, V- = -5V
                      • Four nonvolatile data registers for each potentiometer
                      • Nonvolatile storage of wiper position, standby current <lt/>5µA max
                      • Power supply range from VCC = 2.7V to 5.5V
                      • High reliability - endurance: 100,000 data changes per bit per register
                      • Register data retention is 100 years, 100Kohm potentiometer organization
                      • 24 Ld TSSOP package, operating temperature range from 0 to +70°C

                      Spécifications techniques

                      End To End Resistance

                      100kohm

                      Control Interface

                      I2C

                      Resistance Tolerance

                      ± 20%

                      Supply Voltage Max

                      5.5V

                      No. of Pins

                      24Pins

                      Temperature Coefficient

                      ± 300ppm/°C

                      Operating Temperature Max

                      70°C

                      Automotive Qualification Standard

                      -

                      No. of Pots

                      Quad

                      Track Taper

                      Linear

                      Supply Voltage Min

                      2.7V

                      Potentiometer IC Case Style

                      TSSOP

                      No. of Steps

                      256

                      Operating Temperature Min

                      0°C

                      Product Range

                      XDCP Series

                      SVHC

                      No SVHC (21-Jan-2025)

                      Documents techniques (1)

                      Technical Data Sheet EN

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Oui

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :No SVHC (21-Jan-2025)
                      Télécharger le certificat de conformité du produit