24 bit Digital Signal Processors:
7 produit(s) trouvé(s)Trouvez une vaste gamme de 24 bit Digital Signal Processors dans Newark Électronique Canada. Nous stockons une large gamme de Digital Signal Processors, tels que 64 bit, 32 bit, 24 bit & 16 bit, 32 bit, 64 bit Digital Signal Processors provenant des plus grands fabricants mondiaux, notamment : Nxp.
Afficher
Acheteur
Ingénieur
Fabricant
DSP Type
No. of Bits
Data Bus Width
Frequency
Operating Frequency Max
IC Case / Package
DSP Case Style
No. of Pins
No. of MIPS
Interfaces
No. of I/O's
RAM Memory Size
Embedded Interface Type
No. of Cores
Program Memory Size
Supply Voltage Min
Core Supply Voltage Min
Supply Voltage Max
Core Supply Voltage Max
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 100+ 35,820 $ | Min : 450 / Mult : 450 | Fixed Point | 24bit | 24 bit | 24bit | 181MHz | 181MHz | LQFP | LQFP | 80Pins | 181MIPS | EASI, I2C, SPI | 11I/O's | 88KB | EASI, I2C, SPI | 1Cores | 192KB | 1.2V | 1.2V | 1.3V | 1.3V | Surface Mount | -40°C | 115°C | DSP563xx Series | |||||
Each | 250+ 33,420 $ | Min : 300 / Mult : 300 | Fixed Point | 24bit | 24 bit | 24bit | 150MHz | 150MHz | LQFP | LQFP | 144Pins | 150MIPS | ESAI, HPI, I2C, SPI | 36I/O's | 69KB | ESAI, HPI, I2C, SPI | 1Cores | 960Kbit | 1.71V | 1.71V | 1.89V | 1.89V | Surface Mount | -40°C | 95°C | DSP563xx Series | |||||
74C9558 | Each | Prix non disponible. Veuillez contacter le service clientèle. | Fixed Point | 24bit | 24 bit | 24bit | 150MHz | 150MHz | BGA | BGA | 196Pins | - | ESSI, HPI, SCI | - | 384KB | ESSI, HPI, SCI | 1Cores | - | 3V | 1.7V | 1.9V | 1.9V | Surface Mount | -40°C | 100°C | DSP563xx Series | |||||
Each | 500+ 17,820 $ | Min : 800 / Mult : 800 | Fixed Point | 24bit | 24 bit | 24bit | 150MHz | 150MHz | LQFP | LQFP | 52Pins | 150MIPS | I2C, SPI | 20I/O's | 54KB | I2C, SPI | 1Cores | 480Kbit | 3.14V | 3.14V | 3.46V | 3.46V | Surface Mount | -40°C | 85°C | DSP56300 Series | |||||
Each | 250+ 20,660 $ 500+ 20,080 $ | Min : 450 / Mult : 450 | Fixed Point | 24bit | 24 bit | 24bit | 250MHz | 250MHz | LQFP | LQFP | 80Pins | 250MIPS | JTAG | 79I/O's | 112KB | JTAG | 2Cores | - | 3.14V | 3.14V | 3.45V | 3.45V | Surface Mount | 0°C | 90°C | DSP56300 Series | |||||
Each | 250+ 36,030 $ | Min : 300 / Mult : 300 | Fixed Point | 24bit | 24 bit | 24bit | 200MHz | 200MHz | LQFP | LQFP | 144Pins | 200MIPS | SCI, SPI | 79I/O's | 248KB | SCI, SPI | 2Cores | - | -0.3V | 900mV | 1.26V | 1.1V | Surface Mount | 0°C | 70°C | Symphony Series | |||||
Each | 1+ 31,700 $ 5+ 28,640 $ 10+ 25,580 $ 25+ 24,050 $ 50+ 24,040 $ Plus de tarifs | Min : 1 / Mult : 1 | - | 24bit | 24 bit | 24bit | 250MHz | 250MHz | LQFP | LQFP | 144Pins | 250MIPS | ESAI, I2C, SPI | - | 112KB | ESAI, I2C, SPI | 2Cores | - | 1.14V | 1.14V | 1.26V | 1.26V | Surface Mount | 0°C | 70°C | - |