Digital Signal Processors :
9 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(3)
(6)
IC Case / Package
=LQFP
1
(1)
(18)
(48)
(3)
(4)
(2)
(9)
(33)
DSP Type
(1)
(1)
(5)
(1)
No. of Bits
(6)
Data Bus Width
(2)
(6)
Frequency
(2)
(1)
(1)
(1)
Operating Frequency Max
(1)
(1)
(2)
(1)
(1)
(1)
(2)
DSP Case Style
(6)
No. of Pins
(3)
(3)
(1)
(2)
No. of MIPS
(2)
(1)
(1)
(2)
(1)
(1)
Interfaces
(1)
(1)
(1)
(2)
(1)
(1)
(2)
Emballage
(9)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | DSP Type | No. of Bits | Data Bus Width | Data Bus Width | Frequency | Operating Frequency Max | IC Case / Package | DSP Case Style | No. of Pins | No. of MIPS | Interfaces | No. of I/O's | RAM Memory Size | Embedded Interface Type | No. of Cores | Program Memory Size | Supply Voltage Min | Core Supply Voltage Min | Supply Voltage Max | Core Supply Voltage Max | IC Mounting | Operating Temperature Min | Operating Temperature Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ANALOG DEVICES | Each | 1+31,950 $ 5+28,770 $ 10+25,590 $ 25+24,510 $ 50+23,440 $ Plus de tarifs | Core | - | 16 bit | - | - | 172.032MHz | LQFP | - | 100Pins | - | I2C, SPI | - | - | - | 1Cores | - | 2.97V | - | 3.63V | - | Surface Mount | -40°C | 105°C | SigmaDSP Series | |||||
22AM1834 RoHS | ANALOG DEVICES | Each | 1+141,260 $ 5+130,980 $ 10+120,700 $ 25+114,990 $ 50+111,780 $ Plus de tarifs | Floating Point | - | 16 bit | - | - | 75MHz | LQFP | - | 100Pins | 75MIPS | Serial, UART | - | 256KB | - | 1Cores | - | - | - | 2.5V | - | Surface Mount | 0°C | 70°C | - | ||||
22AM1832 RoHS | ANALOG DEVICES | Each | 1+55,580 $ 5+51,090 $ 10+46,600 $ 25+43,960 $ 50+42,430 $ Plus de tarifs | Fixed | - | - | - | - | 40MHz | LQFP | - | 100Pins | 52MIPS | Serial, UART | - | 20KB | - | 1Cores | - | - | - | 3.3V | - | Surface Mount | -40°C | 85°C | - | ||||
Each | 450+38,440 $ | Fixed Point | 24bit | 24 bit | 24bit | 181MHz | 181MHz | LQFP | LQFP | 80Pins | 181MIPS | EASI, I2C, SPI | 11I/O's | 88KB | EASI, I2C, SPI | 1Cores | 192KB | 1.2V | 1.2V | 1.3V | 1.3V | Surface Mount | -40°C | 115°C | DSP563xx Series | ||||||
Each | 300+35,630 $ | Fixed Point | 24bit | 24 bit | 24bit | 150MHz | 150MHz | LQFP | LQFP | 144Pins | 150MIPS | ESAI, HPI, I2C, SPI | 36I/O's | 69KB | ESAI, HPI, I2C, SPI | 1Cores | 960Kbit | 1.71V | 1.71V | 1.89V | 1.89V | Surface Mount | -40°C | 95°C | DSP563xx Series | ||||||
Each | 800+18,690 $ | Fixed Point | 24bit | 24 bit | 24bit | 150MHz | 150MHz | LQFP | LQFP | 52Pins | 150MIPS | I2C, SPI | 20I/O's | 54KB | I2C, SPI | 1Cores | 480Kbit | 3.14V | 3.14V | 3.46V | 3.46V | Surface Mount | -40°C | 85°C | DSP56300 Series | ||||||
Each | 450+24,280 $ 500+23,800 $ | Fixed Point | 24bit | 24 bit | 24bit | 250MHz | 250MHz | LQFP | LQFP | 80Pins | 250MIPS | JTAG | 79I/O's | 112KB | JTAG | 2Cores | - | 3.14V | 3.14V | 3.45V | 3.45V | Surface Mount | 0°C | 90°C | DSP56300 Series | ||||||
Each | 300+44,450 $ | Fixed Point | 24bit | 24 bit | 24bit | 200MHz | 200MHz | LQFP | LQFP | 144Pins | 200MIPS | SCI, SPI | 79I/O's | 248KB | SCI, SPI | 2Cores | - | -0.3V | 900mV | 1.26V | 1.1V | Surface Mount | 0°C | 70°C | Symphony Series | ||||||
Each | 1+40,980 $ 5+37,020 $ 10+33,060 $ 25+31,080 $ 50+30,000 $ Plus de tarifs | - | 24bit | 24 bit | 24bit | 250MHz | 250MHz | LQFP | LQFP | 144Pins | 250MIPS | ESAI, I2C, SPI | - | 112KB | ESAI, I2C, SPI | 2Cores | - | 1.14V | 1.14V | 1.26V | 1.26V | Surface Mount | 0°C | 70°C | - | ||||||