Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 3,380 $ |
| 10+ | 3,260 $ |
| 25+ | 3,150 $ |
| 50+ | 3,020 $ |
| 100+ | 2,900 $ |
| 250+ | 2,810 $ |
| 500+ | 2,760 $ |
| 1000+ | 2,700 $ |
Informations produit
Aperçu du produit
FT260Q-T is a USB HID class device, that supports UART and I²C interfaces support. Leveraging the advantages of using a standard USB HID class driver which will be already installed in most OS (our other devices are Vendor Class), the FT260 provides an ideal, fast-to-implement, bridge between USB and either UART or I²C peripherals. The I²C mode of operation will also support the HID over the I²C protocol defined by Microsoft with Windows 8 or above. Applications include HID class device controller, USB to HID-over-I²C bridge, USB to I²C controller, USB to RS232/RS422/RS485 converters, interfacing MCU/PLD/FPGA-based designs to USB, and USB instrumentation.
- UART interface supporting 1200-12MBaud, 1.8V to 3.3V IO levels supported
- No external crystal required, full speed HID class USB device
- Robust FTDI UART controller with hardware and software flow control
- Report descriptor length of HID-over-I²C is up to 512bytes
- HID-over-I²C supports only the standard mode communication
- Fully integrated oscillator PLL with no external crystal required
- Integrated power-on-reset circuit, USB battery charger detection
- UHCI/OHCI/EHCI/xHCI host controller compatible
- Unique USB serial number generation engine and programming path to external EEPROM
- Ambient operating temperature range from -40°C to +85°C, 28-pin WQFN package
Spécifications techniques
USB to I2C / UART
WQFN
WQFN
-40°C
-
MSL 3 - 168 hours
4.5V
5.5V
28Pins
85°C
-
No SVHC (25-Jun-2025)
Documents techniques (1)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit