2. Semiconductors - ICs
                                                                                                  3. Drivers & Interfaces
                                                                                                  4. LIN Transceivers
                                                                                                  Imprimer la page

                                                                                                  TLIN2022DRQ1

                                                                                                  LIN Physical Transceiver, 4 V to 48 V Supply, AEC-Q100, 3 Vout, -40 to 125°C, SOIC-14

                                                                                                  Date/Lot Code

                                                                                                  TEXAS INSTRUMENTS
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  TEXAS INSTRUMENTS TLIN2022DRQ1
                                                                                                  FabricantTEXAS INSTRUMENTS
                                                                                                  Réf. FabricantTLIN2022DRQ1
                                                                                                  Code Commande67AH3289
                                                                                                  2 314 En Stock
                                                                                                  QuantitéPrix
                                                                                                  1+3,280 $
                                                                                                  10+2,980 $
                                                                                                  25+2,830 $
                                                                                                  50+2,700 $
                                                                                                  100+2,590 $
                                                                                                  250+2,510 $
                                                                                                  500+2,440 $
                                                                                                  1000+2,410 $
                                                                                                  Prix pour :Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  3,28 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  TEXAS INSTRUMENTS
                                                                                                  FabricantTEXAS INSTRUMENTS
                                                                                                  Réf. FabricantTLIN2022DRQ1
                                                                                                  Code Commande67AH3289
                                                                                                  Device TypeLIN Physical Transceiver
                                                                                                  Output Voltage3V
                                                                                                  Output Current-
                                                                                                  Supply Voltage Min4V
                                                                                                  Supply Voltage Max48V
                                                                                                  Baud Rate-
                                                                                                  Interface Case StyleSOIC
                                                                                                  IC Case / PackageSOIC
                                                                                                  No. of Pins14Pins
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  Product Range-
                                                                                                  QualificationAEC-Q100
                                                                                                  Automotive Qualification StandardAEC-Q100
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (27-Jun-2018)

                                                                                                  Aperçu du produit

                                                                                                  TLIN2022DRQ1 is a dual local Interconnect network (LIN) physical layer transceiver with integrated wake-up and protection features, complaint to LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2A and ISO/DIS 17987–4.2 standards. LIN is a single-wire bidirectional bus typically used for low-speed in-vehicle networks using data rates upto 20kbps. It is designed to support 24V applications with wider operating voltage and additional bus-fault protection. The LIN receiver supports data rates upto 100kbps for in-line programming. It converts the LIN protocol data stream on the TXD input into a LIN bus signal using a current-limited wave-shaping driver which reduces electromagnetic emissions (EME). The receiver converts the data stream to logic-level signals that are sent to the microprocessor through the open-drain RXD pin. It is used in applications such as body electronics and lighting, hybrid electric vehicles and power train systems, infotainment, and cluster, appliances.

                                                                                                  • AEC-Q100 qualified for automotive applications, supports 24V battery applications
                                                                                                  • Supply voltage range from 4V to 48V, ±60V LIN bus fault protection
                                                                                                  • LIN bus, local wake up through EN, HBM certification level: ±8kV, CDM certification level: ±1.5kV
                                                                                                  • Power up and down glitch free operation, under voltage protection on VSUP
                                                                                                  • TXD dominant time out protection (DTO), thermal shutdown protection
                                                                                                  • Unpowered node or ground disconnection failsafe at system level
                                                                                                  • Supply current is 1.2mA typical at (normal mode, EN = high, bus dominant)
                                                                                                  • Leakage current (high-level) is 5µA maximum at (LIN = VSUP, RXD = 5V)
                                                                                                  • Internal pulldown resistor is 350Kohm typical
                                                                                                  • Operating temperature range from -40°C to 125°C, 14-pin SOIC package

                                                                                                  Spécifications techniques

                                                                                                  Device Type

                                                                                                  LIN Physical Transceiver

                                                                                                  Output Current

                                                                                                  -

                                                                                                  Supply Voltage Max

                                                                                                  48V

                                                                                                  Interface Case Style

                                                                                                  SOIC

                                                                                                  No. of Pins

                                                                                                  14Pins

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Automotive Qualification Standard

                                                                                                  AEC-Q100

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2018)

                                                                                                  Output Voltage

                                                                                                  3V

                                                                                                  Supply Voltage Min

                                                                                                  4V

                                                                                                  Baud Rate

                                                                                                  -

                                                                                                  IC Case / Package

                                                                                                  SOIC

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  Qualification

                                                                                                  AEC-Q100

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (27-Jun-2018)
                                                                                                  Télécharger le certificat de conformité du produit

                                                                                                  Certificat de conformité du produit

                                                                                                  Traçabilité des produits