| Quantité | Prix |
|---|---|
| 1+ | 3,380 $ |
| 10+ | 3,030 $ |
| 25+ | 2,880 $ |
| 50+ | 2,770 $ |
| 100+ | 2,650 $ |
| 250+ | 2,550 $ |
| 500+ | 2,490 $ |
| 1000+ | 2,450 $ |
Informations produit
Aperçu du produit
TLIN2022DRQ1 is a dual local Interconnect network (LIN) physical layer transceiver with integrated wake-up and protection features, complaint to LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2A and ISO/DIS 17987–4.2 standards. LIN is a single-wire bidirectional bus typically used for low-speed in-vehicle networks using data rates upto 20kbps. It is designed to support 24V applications with wider operating voltage and additional bus-fault protection. The LIN receiver supports data rates upto 100kbps for in-line programming. It converts the LIN protocol data stream on the TXD input into a LIN bus signal using a current-limited wave-shaping driver which reduces electromagnetic emissions (EME). The receiver converts the data stream to logic-level signals that are sent to the microprocessor through the open-drain RXD pin. It is used in applications such as body electronics and lighting, hybrid electric vehicles and power train systems, infotainment, and cluster, appliances.
- AEC-Q100 qualified for automotive applications, supports 24V battery applications
- Supply voltage range from 4V to 48V, ±60V LIN bus fault protection
- LIN bus, local wake up through EN, HBM certification level: ±8kV, CDM certification level: ±1.5kV
- Power up and down glitch free operation, under voltage protection on VSUP
- TXD dominant time out protection (DTO), thermal shutdown protection
- Unpowered node or ground disconnection failsafe at system level
- Supply current is 1.2mA typical at (normal mode, EN = high, bus dominant)
- Leakage current (high-level) is 5µA maximum at (LIN = VSUP, RXD = 5V)
- Internal pulldown resistor is 350Kohm typical
- Operating temperature range from -40°C to 125°C, 14-pin SOIC package
Spécifications techniques
LIN Physical Transceiver
-
48V
SOIC
14Pins
-40°C
-
AEC-Q100
No SVHC (27-Jun-2018)
3V
4V
-
SOIC
Surface Mount
125°C
AEC-Q100
MSL 1 - Unlimited
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit