Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 1000+ | 0,363 $ |
| 2500+ | 0,334 $ |
| 10000+ | 0,305 $ |
| 25000+ | 0,292 $ |
Informations produit
Aperçu du produit
The ULN2004A from STMicroelectronics is a through hole, high voltage and high current seven darlington array in DIP package. Each array containing seven open collector darlington pairs with common emitters, each channel rated at 500mA and can withstand peak currents of 600mA. Suppression diodes are included for inductive load driving and inputs are pinned opposite the outputs to simplify board layout. ULN2004 interface to all common logic families such as 6V to 15V CMOS, PMOS. Suitable for driving wide range of loads including solenoids, relays DC motors, LED displays filament lamps, thermal printheads and high power buffers.
- Seven darlington transistor per package
- TTL/CMOS/PMOS/DTL compatible inputs
- Input voltage of 15V
- Output voltage of 50V
- DC current gain (hFE) of 1000
- Operating ambient temperature range from -40°C to 85°C
Applications
Motor Drive & Control, LED Lighting, Power Management, Portable Devices, Consumer Electronics, Industrial
Spécifications techniques
16Pins
-
No SVHC (25-Jun-2025)
85°C
-
Documents techniques (2)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit