| Quantité | Prix |
|---|---|
| 1+ | 11,140 $ |
| 10+ | 9,140 $ |
| 25+ | 8,640 $ |
| 50+ | 8,360 $ |
| 100+ | 8,080 $ |
| 250+ | 7,830 $ |
Informations produit
Aperçu du produit
VN5T006ASPTR-E is a single-channel high-side driver with analogue current sense for 24V automotive applications. It is a device made using STMicroelectronics VIPower technology, intended for driving resistive or inductive loads with one side connected to the ground. Active VCC pin voltage clamp protects the device against low energy spikes. This device integrates an analogue current sense, which delivers a current proportional to the load current. Fault conditions such as overload, overtemperature, or short to VCC are reported via the current sense pin. Output current limitation protects the device in overload conditions. This device latches off in case of overload or thermal shutdown. This device is reset by a low-level pass on the fault reset standby pin. A permanent low level on the inputs and on the fault reset standby pin disables all outputs and sets the device in standby mode. It is used in resistive, inductive and capacitive loads applications.
- Very low standby current, 3V CMOS compatible input, optimized electromagnetic emission
- Very low electromagnetic susceptibility, compliant with European directive 2002/95/EC
- Proportional load current sense, current sense precision for a wide range of currents
- Off-state open load detection, output short to VCC detection, overload and short to ground latch-off
- Thermal shutdown latch-off, very low current sense leakage
- Undervoltage shutdown, overvoltage clamp, load current limitation
- Self limiting of fast thermal transients, protection against loss of ground and loss of VCC
- Thermal shutdown, reverse battery protected with self switch of the power MOSFET
- Electrostatic discharge protection, 8 to 36V operating voltage
- Junction operating temperature range from -40 to 150 °C, PowerSSO-10 package
Spécifications techniques
8V
1Outputs
115A
-
No SVHC (25-Jun-2025)
36V
-
PowerSO
MSL 3 - 168 hours
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit